MURS360BT3G by onsemi

Overview of MURS360BT3G by onsemi

The MURS360BT3G is an ultrafast rectifier designed by onsemi, notable for its efficient performance in circuits that demand quick switching and high voltage capabilities. This component supports a maximum repetitive reverse voltage of 600V and an average forward current of 3A, encapsulated in a robust SMB package. With fast reverse recovery times of up to 75ns and a maximum forward surge current of 100A, the MURS360BT3G excels in applications requiring rapid switching and high reliability. This diode is packaged in reels of 2500, facilitating large-scale production and manufacturing processes.

This rectifier diode features a forward voltage of up to 1.25V, ensuring energy efficiency in its operations. The single diode configuration simplifies circuit integration. With attributes like being RoHS compliant and its lead-free status, the MURS360BT3G aligns well with global environmental standards, making it a responsible choice for both current and future technology needs.

Industry Applications for MURS360BT3G

The MURS360BT3G finds potentially significant applications across various high-demand sectors. The combination of high voltage and fast recovery time makes it ideal for environments where electrical efficiency and speed are critical. Here are a few industry applications where this diode could be potentially utilized:

  • Space Technology: The device’s robustness at high reverse voltages and quick recovery time enables it to possibly be used in power supplies for satellites and other spacecraft where reliability under extreme environmental conditions is crucial. Note, however, that confirmation by space industry standards and specific spacecraft requirements is necessary.
  • Aerospace and Defense: In aircraft power systems and defense equipment, where reliable power management and quick response are vital for operational integrity, the MURS360BT3G could potentially play a crucial role. Its high surge current capability and fast switching address the rigorous demands of these applications. This potential application should be viewed as a preliminary idea, requiring further verification and compliance with military and aerospace standards.
  • High-Efficiency Power Supplies: Given its high voltage capabilities and ultra-fast recovery, this diode might be used in designing power supplies that require efficiency and reliability, applicable across industries including but not limited to telecommunications and server farms.

It is important to note that these potential industry applications are conceptual, illustrating possible use cases. Actual application and adherence to specific industry standards need to be thoroughly evaluated by engineering and design teams.

About onsemi

onsemi, the manufacturer of MURS360BT3G, is a recognized leader in the semiconductor industry, especially known for its innovations and solutions in energy efficiency and high-performance Rectifier Diodes. Their products are generally engineered to address key challenges in high-demand applications, making them suitable for stringent environments. The MURS360BT3G is a testament to onsemi’s commitment to providing technologically advanced products that increase the efficiency of electronic devices. Besides the MURS360BT3G, onsemi designs and manufactures a spectrum of similar rectifier diodes that cater to a broad scope of electronics applications, reaffirming the company’s position as a major player in the industry.

Where to Find MURS360BT3G by onsemi

For procurement teams and individuals looking to acquire MURS360BT3G, our platform findchips.com offers real-time pricing and availability from various distributors. This part has been historically available from distributors such as Mouser Electronics, DigiKey, and Newark among others. However, prospective buyers should visit Rectifier Diodes on FindChips to verify current stock levels and to compare real-time pricing. This link can also assist in finding alternate parts to MURS360BT3G that might be offered by onsemi or other reputable manufacturers.

Compare pricing for MURS360BT3G and other Rectifier Diodes at findchips.com