Overview of MV5453 by Everlight Electronics Co Ltd
The MV5453 is a single color high-efficiency green LED, characterized by its diffused green lens and a T-1 3/4 form factor with a 4.83mm round shape. It is built into a Plastic Package-2, equipped with two leads suitable for though-hole mounting. This LED is part of the electronic parts subcategory of Visible LEDs under the broader category of Optoelectronics.
The specifications of MV5453 include a forward current maximum of 30mA, peak wavelength at 562 nm, and a viewing angle of 75 degrees. The color it emits is described as high-efficiency green. It features high reliability, as cited in its additional features, and outputs a nominal luminous intensity of 20.0 mcd. The operational temperature range of this LED extends from -55°C to 100°C, catering to a broad spectrum of environments. The component is compliant with RoHS and REACH, ensuring it meets current environmental and safety standards.
As of the current writing, the factory lead time for the MV5453 is 14 weeks, which indicates the duration from order placement to delivery under normal supply conditions.
Industry Applications for MV5453
Given its robust specifications and environmental compliance, the MV5453 can potentially serve various industry applications. Below are a few industries that might utilize this LED:
- Consumer Electronics: This LED could possibly be used in devices requiring indicators or back-lighting, such as home appliances, personal devices, and audio/visual equipment.
- Industrial Automation: In automation systems, reliable visual indicators are crucial. The high reliability and broad temperature range of the MV5453 might be beneficial for status displays on machineries and control panels.
- Automotive: Suitable for use in dashboard indicators, buttons, or potentially even in cabin lighting, provided that detailed analysis confirms its suitability against automotive standards.
- Security and Surveillance: The MV5453 might serve in equipment requiring secure and clear indicator signals, such as control boards for surveillance systems.
- Electronic Manufacturing: Use in testing equipment and machinery indicators where specific color and intensity standards are needed for quality control processes.
These applications are conceptual illustrations and should be analyzed and verified by engineering and design teams to ensure compliance with industry-specific standards and particular application requirements.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd is a significant player in the field of Optoelectronics, particularly known for their comprehensive range of Visible LEDs. The company focuses on the manufacturing of a variety of optoelectronic components including LEDs that cater to a broad spectrum of applications. The MV5453 is a testament to their commitment to providing high-quality, reliable optoelectronic products.
Everlight is known for its innovation and dedication to customer satisfaction across diverse industries. Their LED offerings are produced with state-of-the-art engineering technology, adhering to strict quality and reliability standards, thereby ensuring performance consistency and longevity.
Where to Find MV5453 by Everlight Electronics Co Ltd
If you are looking to purchase the MV5453, it is advised to conduct thorough current stock and price check through our platform at findchips.com. While historically the part has been available from distributors such as Sensible Micro Corporation, Quest Components, Future Electronics, Avnet Americas, and DigiKey, availability can vary. Additionally, through this link, you can also explore alternate Visible LEDs that might be offered by Everlight Electronics or other manufacturers, ensuring you explore all possible procurement avenues before making a decision.