Overview of MVTM36BF240M005A00 by Vicor Corporation
The MVTM36BF240M005A00 from Vicor Corporation is a DC-DC regulated power supply module characterized by a single output and designed with a hybrid technology. This module is capable of delivering 150W with an output voltage nominal of 24V. It operates within an input voltage range of 26V to 50V while offering exceptional efficiency and reliability within demanding environments.
Constructed as a surface-mount device with an 18-pin count, this part adheres to rigorous industry standards such as RoHS compliance and REACH compliance, ensuring compatibility with environmentally conscious applications. The military-grade temperature tolerance from -55 °C to +125 °C, alongside moisture sensitivity level (MSL) of 4, underscores its suitability for applications demanding high reliability and robust performance under extreme conditions. Furthermore, the Vicor MVTM36BF240M005A00 stands out with its rectangular hybrid package and is specifically designed for easy integration into a wide range of electronic applications.
Industry Applications for MVTM36BF240M005A00
This power supply module could potentially serve numerous applications across various sectors due to its robust design and versatile specifications. Here are a few industries where MVTM36BF240M005A00 might be used:
- Energy and Power Systems: With its high power output and military-grade operating temperature range, the module could potentially be used in power conditioning and management systems essential for grid operations, ensuring stability and reliable power distribution.
- Transportation and Logistics: The module’s ability to operate under severe environmental conditions makes it a possible choice for powering electronic control systems in transportation infrastructure, such as railway signaling systems or airport ground support equipment.
- Renewable Energy: It could also find use in renewable energy systems, such as solar power inverters or wind turbine controllers, where reliable, efficient power conversion is critical for maximizing energy production and system reliability.
- Automotive: Given the component’s compliance with tough environmental and operational standards, it might be suitable for applications in advanced automotive electronics, possibly powering sensors or communication modules that require stable operation across a broad range of temperatures and conditions.
Note that these potential applications are conceptual and illustrative, requiring rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation specializes primarily in advanced power system components, prioritizing both innovation and performance in Power Supply Modules. They have significantly contributed to developments in power conversion technologies, offering a notable range of components like the MVTM36BF240M005A00. Their products, often recognized for high efficiency and reliability, cater to a diverse set of industries including computing, automotive, and aerospace applications among others. Vicor provides a tailored approach with their products, ensuring efficient, compact, and resilient power solutions adapted to the stringent demands of professional electronics systems.
Where to Find MVTM36BF240M005A00 by Vicor Corporation
For those looking to purchase the MVTM36BF240M005A00, it is recommended to utilize findchips.com to check current availability and pricing from various distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have stocked this module. On findchips.com, procurement professionals can also explore other Power Supply Modules that may be suitable alternatives offered by Vicor Corporation or other manufacturers relied upon in the industry. It’s the ideal resource for comparing options in terms of features, pricing, and availability.