MVU14-10RK by 3M Interconnect

Overview of MVU14-10RK by 3M Interconnect

The MVU14-10RK is a ring terminal designed for easy and reliable electrical connections. This component features a ring tongue design suitable for a #10 stud (with a metric equivalent of M5) and can accommodate wires up to 14 AWG in diameter. The product is part of the Scotchlok Series from 3M Interconnect and has a blue vinyl insulator for identification and added durability. The fact that the product is RoHS compliant assures that it adheres to strict European Union standards regarding the restriction of hazardous substances in electronic equipment.

As this part belongs to the Terminals and Terminal Blocks subcategory of Terminal Blocks, it is built to ensure secure and enduring connections in a variety of electrical circuits. With specifications like a wire gauge of 14 AWG and ring terminal type, it is designed for robust performance in broad application settings.

Industry Applications for MVU14-10RK

Given its configuration and specifications, the MVU14-10RK potentially extends its utility across various industries where secure and reliable electrical connections are necessary. Below are some industry applications where it might be commonly utilized:

  • Computing and Data Storage: The MVU14-10RK could potentially be used in the assembly of power supply units or within server installations where durable and reliable connections are crucial for optimal performance. Its vinyl insulation might help in environments where electrical safety and insulation integrity are top priorities.
  • Telecommunications: This ring terminal might be deployed in telecommunications equipment for grounding connections. The ability to handle significant electrical loads can be critical in maintaining robust telecommunications infrastructure.
  • Energy and Power Systems: In industries dealing with energy generation and distribution, the MVU14-10RK might be applied in the installation and maintenance of the electrical connections within power grids or substations, facilitating effective energy transfer and minimizing energy loss.

Please note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About 3M Interconnect

3M Interconnect, a division of the renowned global corporation 3M, features a broad portfolio of electronic solutions including the MVU14-10RK and similar components. Within the Terminals and Terminal Blocks category, their products are appreciated for their quality and reliability. They provide innovative connection solutions that cater to a vast array of industries ranging from consumer electronics to large-scale telecommunications setups. The enterprise is committed to delivering high-performance products that meet stringent standards and diverse client requirements.

Where to Find MVU14-10RK by 3M Interconnect

For those looking to procure the MVU14-10RK, an effective starting point would be checking through findchips.com. This web tool allows users to search across multiple distributors to view current stock levels and pricing. Distributors such as TTI, DigiKey, Mouser Electronics, and Newark have historically offered this part, though availability can vary. Additional distributors and their current inventory can also be explored on findchips.com to find alternate parts to MVU14-10RK that might be offered by 3M Interconnect or other manufacturers.

Compare pricing for MVU14-10RK and other Terminals and Terminal Blocks at findchips.com