Overview of MW7IC008NT1 by NXP Semiconductors
The MW7IC008NT1 by NXP Semiconductors is a RF/microwave wideband integrated power amplifier designed for a frequency range of 100MHz to 1000MHz. With a maximum input power of 38 dBm, a gain of 21.5 dB, and a power supply range of 28 V, this device proves efficient in handling high-power applications across a wide frequency spectrum. The amplifier is encapsulated in an 8 x 8 mm, 2.1 mm height, RoHS compliant, plastic QFN-24 package—making it well-suited for densely packed electronic assemblies.
Characterized by a power supplies need of 28 V and a characteristic impedance of 50 Ω, the MW7IC008NT1 is suited to applications where compactness and efficiency are prioritized. It’s designed for wideband operation, supporting seamless integration in systems requiring robust amplification across diverse frequencies. This part is especially defined by its compliance with RoHS, and a high-temperature resilience up to 150°C, catering to harsh operating environments.
As of the current writing, the factory lead time for this part is approximately 2 days. This quick turnaround time can be particularly beneficial for urgent production schedules and swift prototyping needs.
Industry Applications for MW7IC008NT1
The MW7IC008NT1 has the potential to serve a diverse range of industries due to its versatile specifications and high power efficiency. Below are key industries and associated applications where this part could play a vital role:
- Telecommunications: In telecom facilities, amplifiers like MW7IC008NT1 can potentially be used to boost signal strength across frequencies ranging from traditional broadcast to newer digital bands. This is crucial for base station transceivers and other communication infrastructure, which need to handle wideband signals for efficient data transfer.
- Aerospace and Defense: Although not specifically listed with military or airborne specifications, components with a high-frequency range and robust temperature performance could potentially be used in demanding environments typically seen in aerospace and defense applications, subject to adequate reliability and compliance verification.
- Consumer Electronics: Amplifiers that operate across a wide frequency range are crucial in consumer products such as broadband home routers, RF-enabled smart devices, and other connectivity modules which support the strong, steady transmission of signals.
Note: These potential industry applications are conceptual and might require consultation with engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a key player in the semiconductor industry, particularly recognized for its contributions to the RF/Microwave Amplifiers market. Their product lines in the RF and Microwave sectors cover a range of applications with devices like the MW7IC008NT1, demonstrating their expertise in manufacturing high-performance components suitable for a multitude of applications. Their parts are often found in sectors ranging from automotive systems to smart connected devices, highlighting broad utility and reliability.
Focusing on innovation, NXP invests in producing devices that meet stringent industry regulations, ensuring that their products can be used in critical and standard applications alike. Their portfolio typically features a blend of durability, precision, and power-efficiency, catering to advancing technological demands.
Where to Find MW7IC008NT1 by NXP Semiconductors
To find NXP Semiconductors’ MW7IC008NT1, you can start by exploring availability on Findchips.com. Here, you’ll be able to check real-time stocks and procure the amplifier from credible distributors. Historically, this part has been listed at distributors including Flip Electronics, EBV Elektronik, Avnet Silica, and DigiKey among others. To explore alternative parts within the RF/Microwave Amplifiers category which might also be offered by NXP Semiconductors or other manufacturers, you can utilize the same platform.
It’s recommended to regularly check inventory levels and pricing updates on Findchips to make the best purchasing decisions tailored to your specific needs.