Overview of MWDM2L-100SSB by Glenair Inc.
The MWDM2L-100SSB is a D Microminiature Connector featuring 100 contacts with female solder terminals. This connector is designed to comply with military specifications, specifically under the standard MIL-DTL-83513. It is known for its compact design, which is evident in its dimensions: it has a body length of 2.17 inches, a body breadth of 0.394 inches, and a body depth of 0.234 inches. The part is categorized as a D Type Connector within the broader category of Connectors, which is a significant aspect in various electronic applications.
Manufactured by Glenair Inc., this connector is part of an active product life cycle and is compliant with both ROHS and REACH regulations. The connector’s shell is constructed from aluminum alloy, finished with nickel for enhanced durability. Notable features of the MWDM2L-100SSB include a contact resistance of 32 mΩ, an impressive insulation resistance of 5 GΩ, and a dielectric withstanding voltage of 600 VAC. The product is designed to operate effectively over a temperature range from -55 °C to 150 °C and supports a maximum rated current of 3 A.
For applications requiring robust connectivity, the connector’s termination is solder-based, and it is also equipped with various mounting options to facilitate installation, including hole mounting and locking mechanisms. This connector is designed with a staggered contact pattern and supports wire sizes between 26 AWG. As of the current writing, the factory lead time for this component is approximately three weeks.
Industry Applications for MWDM2L-100SSB
The MWDM2L-100SSB might find utility across various industries due to its versatile design and specifications. Below are potential applications where this connector could be beneficial:
- Aerospace and Defense: In aerospace applications, the MWDM2L-100SSB might be used in avionics systems, satellite communications, or military vehicles. The connector’s compliance with MIL standards suggests it could meet the rigorous environmental and operational demands of this sector, contributing to reliable performance under extreme conditions.
- Telecommunications: The telecommunications industry could utilize the MWDM2L-100SSB in networking equipment, where reliable and compact connectors are essential. This part’s features, such as its high insulation resistance and low contact resistance, might support the stability and efficiency of signal transmission in complex telecommunication systems.
- Computing and Data Storage: In computing applications, the connector could potentially be included in data storage devices or servers, where multiple connections are necessary in a confined space. The staggered pin design and high durability may enhance the reliability of data transfer, thus improving overall system performance.
- Internet of Things (IoT): As IoT devices often require compact and efficient connectors, the MWDM2L-100SSB might be applicable in various IoT applications, such as smart sensors or connected devices. Its ability to handle multiple contacts while maintaining a smaller footprint could be an advantage in designing space-efficient IoT solutions.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Glenair Inc.
Glenair Inc. is a manufacturer known for its extensive range of high-performance connectors, including D Type Connectors. The company focuses on innovative solutions that meet rigorous industry standards, particularly in military and aerospace applications. In addition to the MWDM2L-100SSB, Glenair produces several similar parts, emphasizing micro and miniature connectors designed for use in demanding environments. Their commitment to quality is reflected in their adherence to military specifications, positioning them as a key player in the connector market.
Where to Find MWDM2L-100SSB by Glenair Inc.
The MWDM2L-100SSB has historically been available through various distributors, including JRH Electronics, Powell Electronics, Interstate Connecting Components, and DigiKey. However, to obtain the most current stock and pricing information, visiting findchips.com is advisable.