Overview of MWDM2L-15PSS by Glenair Inc.
The MWDM2L-15PSS is a Micro D-Sub connector manufactured by Glenair Inc., featuring a male contact gender with 15 contacts. It uses a solder terminal for connections and is particularly noted for its compliance with the MIL-DTL-83513 standard. This part, belonging to the D Type Connectors subcategory, is typically utilized in scenarios demanding high-density interconnects in a rugged, miniature package.
The connector has a body made of durable aluminum alloy and is nickel-plated. Contacts are made from beryllium copper with a gold over nickel finish, providing optimal electrical conductivity and corrosion resistance. The insulator material is a blend of glass-filled liquid crystal polymer and glass-filled polyphenylene sulfide, ensuring superior thermal stability and electrical insulation. With a dielectric withstanding voltage of 600VAC and an insulation resistance of 5 billion ohms, it guarantees safe and reliable performance in challenging environments.
Glenair’s MWDM2L-15PSS supports a wide operating temperature range from -55 °C to 150 °C, making it suitable for applications subjected to extreme environmental conditions. It features a staggered contact pattern and utilizes a cable mounting type, adhering to the stringent requirements set by relevant military standards reflected in its design and capabilities.
Industry Applications for MWDM2L-15PSS
The MWDM2L-15PSS, with its rugged design and compliance with military specifications, could potentially serve several demanding industries:
- Aerospace and Defense: This connector could theoretically be used in systems requiring reliable connections that must withstand harsh conditions, such as in navigation systems, avionics, and military communications equipment. Its specifications align well with the demanding environments common in aerospace and defense applications.
- Computing and Data Storage: Considering its high-speed signal integrity and durability, this connector could potentially be utilized in server farms, data centers, or for storage device connections where reliable high-density connections are critical.
- Telecommunications: In telecommunications, the robust and dependable characteristics of the MWDM2L-15PSS might make it suitable for infrastructure like networking equipment and switches that require reliable and high-performance connectivity.
- Internet of Things (IoT): The compact size and durability of the MWDM2L-15PSS could potentially be valuable in IoT devices operating in external or industrial environments, where connectors must resist various environmental stresses while maintaining reliable performance.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Glenair Inc.
Glenair Inc. is a prominent manufacturer known for a wide range of high-quality connectors, including D Type Connectors. The company specializes in rugged, high-reliability connectors designed to meet the needs of a variety of harsh environment applications, particularly in military and aerospace sectors. The MWDM2L-15PSS is a testament to their commitment to providing connectors that not only meet but exceed the stringent requirements set by military standards. Their portfolio includes a broad assortment of connector types and configurations, ensuring solutions for virtually any interconnection challenge.
Where to Find MWDM2L-15PSS by Glenair Inc
To purchase the MWDM2L-15PSS, it is recommended to check findchips.com for current stock levels and pricing. Historically, distributors such as JRH Electronics, Avnet Abacus, Powell Electronics, and Heilind Electronics have stocked this part. However, given its specialized nature, availability can vary, and pricing may be subject to change based on market conditions and stock levels. To expand your options, you can also explore alternate parts to MWDM2L-15PSS offered by Glenair Inc or other manufacturers by navigating the D Type Connectors section on findchips.com.