Overview of MWDM2L-25NSB by Glenair Inc.
The MWDM2L-25NSB by Glenair Inc. is a micro D-sub connector featuring 25 male contacts, with gold (Au) – with Nickel (Ni) barrier-finished solder terminals. Designed to meet rigorous standards, including MIL-DTL-83513, this connector ensures a reliable and durable connection in various applications. The part has dimensions with a body breadth of 0.308 inch, a body depth of 0.233 inch, and a body length of 1.185 inch, making it a compact choice for space-sensitive designs. Engineered for resilience, it supports operating temperatures ranging from -55 °C to 150 °C and can reliably handle up to 500 cycles of durability.
This connector is part of the broader category of D Type Connectors, known for their standardized connections in telecommunications and computing. The MWDM2L-25NSB features a shell constructed from aluminum alloy and a nickel finish, enhancing its corrosion resistance and electrical conductivity. Retrofitting the need for high insulation resistance, it offers a remarkable 5,000,000,000 Ω. With a dielectric withstanding voltage of 600VAC and staggered contact pattern, this connector is crafted for robust electrical performance and minimal contact resistance.
Overall, the MWDM2L-25NSB extends a viable solution with precision manufacturing from Glenair Inc., accommodating a wide variety of configurations and requirements in electronic assemblies.
Industry Applications for MWDM2L-25NSB
Given the specifications and attributes of the MWDM2L-25NSB, it can potentially serve a multitude of applications across various industries. Here are some possible use cases:
- Computing and Data Storage: This part could potentially be used in servers, data centers, and other networking devices where reliable and dense connections are necessary. Its high insulation resistance and durable mating cycle capabilities align well with the robust requirements of data communication equipment.
- Aerospace and Defense: Given the MIL-DTL-83513 standard compliance, this part could plausibly be integrated into military and aerospace electronics, such as communication systems, avionics, and satellite communications. The ability to withstand extreme temperatures and the robust design ensure reliable operations.
- Telecommunications: This connector might also find utility in the telecommunications sector, particularly in applications requiring durable and precise connectivity solutions, such as in transmission systems and switching equipment.
It is important to note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Mere compatibility with specifications does not automatically imply suitability for a specific use case.
About Glenair Inc.
Glenair Inc. is a notable supplier in the electronic components industry, specializing in a wide range of connectors, including D Type Connectors. They provide innovative solutions that cater to a spectrum of industries, including military, aerospace, and telecommunications, among others. Glenair’s products like MWDM2L-25NSB emphasize reliability and performance, meeting strict industry standards and certifications. Their array of micro D-sub connectors and similar parts showcase their capability in offering versatile and high-quality connector solutions aimed at addressing specific technical challenges and application requirements.
Where to Find MWDM2L-25NSB by Glenair Inc
To locate the MWDM2L-25NSB, you can search through the comprehensive listings on findchips.com. Additionally, you can explore alternative parts to MWDM2L-25NSB by browsing the D Type Connectors section where many parts offered by Glenair Inc or other manufacturers might be discovered. Historically, this part has been available at distributors such as JRH Electronics, Avnet Abacus, Powell Electronics, and Mouser Electronics. However, current stock levels and pricing can be best confirmed by visiting findchips.com.