Overview of MWDM2L-51PCBRR3T-.110 by Glenair Inc.
The MWDM2L-51PCBRR3T-.110 is a D Microminiature Connector featuring 51 contacts, male gender, with solder terminal for secure electrical connection, and comes with a locking mechanism for enhanced reliability. Manufactured by Glenair Inc., this connector is designed for high-density harness applications, aligning with the stringent requirements of MIL-DTL-83513 standards. Constructed with a body length of 1.435 inches, a breadth of 0.351 inches, and a depth of 0.66 inches, it convenes ruggedness with compactness. The connector employs beryllium copper contacts with tin/lead finish, providing excellent conductivity and resistance to corrosion. Nickel plating adds a durable barrier to the contacts, ensuring long-term performance in rigorous environments. Designed to withstand operating temperatures ranging from -55 °C to 150 °C, and offering a dielectric withstanding voltage of 600VAC V, the MWDM2L-51PCBRR3T-.110 is apt for challenging applications where reliability and robustness are paramount. Its contacts are arranged in a staggered pattern, optimizing space and improving electrical performance.
Industry Applications for MWDM2L-51PCBRR3T-.110
The versatile design and stringent performance criteria of the MWDM2L-51PCBRR3T-.110 suit it for a wide range of applications across several industries. While specific use cases would need to be validated for compliance with industry standards and application-specific requirements, below are conceptual illustrations of potential applications:
- Education and Research: In laboratory equipment and research projects where data accuracy and signal integrity are crucial, the MWDM2L-51PCBRR3T-.110 could potentially offer reliable connections. Its high insulation resistance and dielectric withstanding voltage make it suitable for precision instruments.
- Internet of Things (IoT): For IoT devices that require compact, reliable connections with the capability to handle multiple signals simultaneously, this connector could potentially be utilized. The right-angle mounting style is particularly suited for space-constrained IoT devices.
- Computing and Data Storage: In server racks and data storage arrays where high-density connections are essential, the small footprint and high contact count of the MWDM2L-51PCBRR3T-.110 might potentially find use. Its robust design ensures signal integrity, crucial for data transmission applications.
- Telecommunications: Telecom equipment, which often requires durable and efficient connectors that can withstand harsh environments, might potentially employ this connector. It offers reliability through its locking mechanism and high insulator resistance.
It’s important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry-specific standards and application requirements.
About Glenair Inc.
Glenair Inc. is a leading manufacturer of connector solutions, including a wide range of D Type Connectors, serving various industries from aerospace to telecommunications. Known for their commitment to quality and reliability, Glenair connectors like MWDM2L-51PCBRR3T-.110 are designed to meet rigorous standards, including military specifications. Glenair’s products are engineered to withstand harsh environments and demanding applications, making them suitable for a broad spectrum of uses. In addition to MWDM2L-51PCBRR3T-.110, Glenair manufactures an extensive portfolio of connectors, ensuring a solution for nearly any connectivity need.
Where to Find MWDM2L-51PCBRR3T-.110 by Glenair Inc
To find and purchase the MWDM2L-51PCBRR3T-.110, findchips.com offers a convenient platform that aggregates availability from various distributors. It allows users to compare pricing and stock levels in real-time, ensuring procurement teams have up-to-date information. The part has historically been available at distributors such as Sensible Micro Corporation, Powell Electronics, Interstate Connecting Components, Mouser Electronics, Avnet Americas, and Newark. However, for current stock levels and pricing, potential buyers should utilize Findchips to get the most current information. Additionally, for those looking for alternatives or similar parts offered by Glenair Inc or other manufacturers, the D Type Connectors page on Findchips can provide a comprehensive view of available options.