Overview of MX25L25635FMI-10G by Macronix International Co Ltd.
The MX25L25635FMI-10G produced by Macronix International Co Ltd is a NOR type Flash memory chip, offering 256Mb (32Mx8 / 64Mx4) of storage capacity. This particular model utilizes a Serial Peripheral Interface (SPI) for communication, enabling high-speed data transmission at a maximum clock frequency of 104MHz. The physical composition of the device is contained within a standard SOP-16 (Small Outline Package with 16 pins), making it suitable for surface-mounted technology applications. Its operating temperature range spans from -40°C to 85°C, accommodating a wide array of industrial requirements.
This memory component is notable for its high endurance, supporting 100,000 write/erase cycles, and data retention capability of a minimum of 10 years, ensuring reliability and longevity for applications that necessitate frequent data updates. The Flash Memories part also features dual modes, being configurable as 256Mx1, and comes with hardware/software write protection, preventing unintended modifications to the data.
Designed with CMOS technology, the MX25L25635FMI-10G emphasizes energy efficiency, reflected in its low standby current of 20nA and a typical supply current of 20mA. Its moisture sensitivity level (MSL) is categorized as level 3, indicating that the part must be mounted on the board promptly after opening its packaging to prevent moisture-related damage. Furthermore, it supports parallel/serial interfaces and has additional features that make it adaptable for a wide range of applications.
Industry Applications for MX25L25635FMI-10G
Given its technical specifications, the MX25L25635FMI-10G is potentially suitable for a broad spectrum of applications across various industries. Below are some illustrative use cases that could benefit from this Flash memory chip’s capabilities, emphasizing that these applications are conceptual and require further analysis by engineering teams.
- Internet of Things (IoT): Devices in smart home systems, such as thermostats, security cameras, and lighting systems, could potentially use the MX25L25635FMI-10G for storing firmware updates, user settings, or even temporary data collection before it gets sent to the cloud or a central hub for processing.
- Consumer Electronics: Wearables, portable gaming devices, and e-readers might utilize this Flash memory for user data storage and firmware. The high-speed SPI interface and the low power consumption make it particularly appealing for battery-operated devices.
- Telecommunications: Network equipment such as routers, switches, and base stations could potentially employ the MX25L25635FMI-10G for code storage. Its endurance and data retention capabilities ensure long-term reliability for critical network infrastructure.
- Computing and Data Storage: As an auxiliary memory, it could serve in applications requiring fast, non-volatile storage, like in certain caching systems or for BIOS/firmware storage in computers and servers.
These potential industry applications highlight the component’s versatility but also underscore the necessity for comprehensive design and engineering review to ensure compliance with specific application needs and industry standards.
About Macronix International Co Ltd.
Macronix International Co Ltd is a leading provider in the non-volatile memory semiconductor market, specializing in the design and manufacture of Flash memory and other memory solutions. Their product range extends from NOR and NAND Flash memories to ROM and EEPROM chips, catering to a wide array of technological needs. The MX25L25635FMI-10G is part of Macronix’s extensive portfolio in Flash Memories, illustrating the company’s commitment to innovation and reliability in memory solutions.
Macronix emphasizes research and development in its operation, aiming to deliver advanced memory technologies that meet the evolving needs of modern electronics. Their products are characterized by their high quality, durability, and performance, catering to sectors ranging from consumer electronics to industrial applications. Macronix’s dedication to sustainability and environmental responsibility is also evident in their adherence to RoHS and REACH compliance codes, ensuring their products are not only technologically advanced but also environmentally friendly.
Where to Find MX25L25635FMI-10G by Macronix International Co Ltd
To locate the MX25L25635FMI-10G for procurement, potential buyers are encouraged to use findchips.com. Our platform provides up-to-date information on stock levels and pricing from various distributors. Additionally, by exploring Flash Memories on findchips.com, users can find alternative parts offered by Macronix International Co Ltd or other manufacturers that may suit their specific application needs.
In the past, distributors such as Win Source Electronics, Avnet Americas, DigiKey, and Newark have carried the MX25L25635FMI-10G. However, inventory and pricing are subject to change, so users are advised to visit findchips.com for the most current availability and pricing information.