MX25L25645GM2I-08G by Macronix International Co Ltd

Overview of MX25L25645GM2I-08G by Macronix International Co Ltd.

The MX25L25645GM2I-08G is a high-capacity, 256Mbit flash memory chip, manufactured by Macronix International Co Ltd. Operating within a temperature range of -40 to 85°C, this component features a serial interface, specifically Serial Peripheral Interface (SPI), facilitating ease of integration into a wide array of electronic systems. Housed in an 8-pin SOP package, its compact form factor makes it suitable for space-constrained applications. With a clock frequency reaching up to 133MHz, it ensures fast read speeds, essential for applications requiring quick access to stored data.

This memory chip has a configuration of 32M x 8Bit, making it versatile for storing large amounts of data. It’s designed for synchronous operation, with an industrial temperature grade, indicating its reliability and performance under extreme conditions. Additionally, the device adheres to the ROHS compliance, ensuring that it meets global environmental standards regarding hazardous substances.

Key specifications include a memory density of 268435456 bits, an operating voltage ranging from 2.7V to 3.6V, and a standby current maximum of just 0.00002 A, showcasing its efficiency in power usage. The device also supports up to 100,000 write/erase cycles, exemplifying its endurance and longevity for applications that require frequent data updates. Notably, it employs CMOS technology, offering a blend of high functionality and power-saving capabilities.

Industry Applications for MX25L25645GM2I-08G

The versatile nature of the MX25L25645GM2I-08G makes it an excellent choice for various industry applications, where its storage capacity, speed, and reliability are paramount. Here are possible uses across different sectors:

  • Industrial Automation: In automation systems, this flash memory could potentially serve as storage for firmware, configuration settings, or process data, benefiting from its high write/erase endurance and wide operating temperature range.
  • Renewable Energy: For renewable energy solutions such as solar inverters or wind turbine controllers, the device might store critical log data and operational parameters, utilizing its robust data retention capabilities and energy efficiency.
  • Robotics and Drones: Robotics and drones require compact, high-density memory for program storage, real-time data logging, and operational parameter storage. This part’s small package size, along with its significant storage capacity, makes it a suitable option for these applications.
  • Consumer Electronics: Its characteristics also potentially align well with consumer electronics, such as portable gadgets and smart devices, where reliable, high-speed flash storage is necessary.

These potential applications are illustrative and highlight the component’s versatility. However, they require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.

About Macronix International Co Ltd.

Macronix International Co Ltd. stands as a prominent figure in the semiconductor industry, specializing in the manufacturing of high-quality memory solutions, including EPROMs. Their extensive product line features a wide array of memory devices, among which the MX25L25645GM2I-08G is a notable example, catering to a myriad of data storage needs across various sectors. Macronix is committed to delivering pioneering memory technology with a focus on innovation, reliability, and environmental sustainability.

The company’s proficiency in EPROMs is well-established, with an emphasis on offering products that meet the rigorous demands of industrial, consumer electronics, and specialty markets. Macronix parts are celebrated for their high performance, durability, and energy efficiency, making them well-suited for applications where these attributes are highly valued.

Where to Find MX25L25645GM2I-08G by Macronix International Co Ltd

Finding the MX25L25645GM2I-08G for procurement is made accessible through platforms like findchips.com, where a comprehensive database of electronic components from various distributors is available. To look for this specific part or explore alternatives within the EPROMs category, FindChips offers an efficient search tool that helps in identifying availability and comparing prices.

Historically, this part has been available at distributors such as Win Source Electronics, LCSC, TME, Quest Components, Future Electronics, Avnet Americas, and DigiKey. While these are some of the places where the part has been listed, it is essential to check findchips.com for the current stock levels and pricing directly, as availability can vary significantly.

Compare pricing for MX25L25645GM2I-08G and other EPROMs / Memory at findchips.com