Overview of MX25L3233FM2I-08G by Macronix International Co Ltd.
The MX25L3233FM2I-08G by Macronix International Co. Ltd. is a 32Mbit flash memory device that operates across a wide temperature range of -40 to 85 degrees Celsius. This component supports Serial Peripheral Interface (SPI) for data communication, aligning with the need for high-speed data transfer in contemporary applications. Its memory configuration is organized as 4M x 8Bit, making it versatile for a broad spectrum of data storage needs. This part encapsulates a NOR type flash memory within a Small Outline Package (SOP), using an 8-pin configuration to maintain a compact footprint while providing robust data retention and endurance capabilities.
With a maximum clock frequency of 133 MHz, the MX25L3233FM2I-08G supports efficient operations for high-speed applications. The device is also designed with a focus on power efficiency, featuring a maximum supply current of 0.017 mA and a standby current of just 0.00005 A. Such characteristics make it an ideal choice for portable and low-power applications. Additionally, the component is fully compliant with RoHS, REACH, and carries an ECCN Code of EAR99, ensuring it meets global environmental and regulatory standards.
Industry Applications for MX25L3233FM2I-08G
The wide-ranging features of MX25L3233FM2I-08G position it as a suitable memory solution across various domains. Here are several fields that might benefit from its capabilities:
- Internet of Things (IoT): Its low power consumption and high-speed interface make it suitable for IoT devices, such as smart home sensors and wearables, where efficient data logging and firmware updates are crucial.
- Consumer Electronics: Products like digital cameras, portable media players, and gaming devices can leverage this flash memory for high-speed data storage and retrieval, improving user experiences with fast boot times and quick access to multimedia content.
- Computing and Data Storage: Given its robust data retention and endurance, the MX25L3233FM2I-08G could be used in solid-state drives (SSDs), servers, and other computing hardware requiring reliable and enduring memory.
- Telecommunications: In networking hardware such as routers and switches, this component can store firmware and configuration data, facilitating the high-speed transmission and processing of information across networks.
These potential applications are merely illustrative and should be explored and verified by engineering and design teams for suitability in specific products or systems.
About Macronix International Co Ltd.
Macronix International Co Ltd. is a prominent player in the semiconductor industry, specializing in the design and manufacturing of Flash Memories and other memory solutions. The company has established a reputation for delivering high-quality, reliable, and innovative products tailored to address the evolving needs of the technology landscape. Among its offerings, the MX25L3233FM2I-08G stands as a testament to Macronix’s commitment to excellence in the field of Flash Memories, reflecting the company’s prowess in producing components that meet the rigorous demands of modern electronic applications. Besides the MX25L3233FM2I-08G, Macronix manufactures a wide array of memory products, demonstrating versatility and proficiency across different memory types and technologies.
Where to Find MX25L3233FM2I-08G by Macronix International Co Ltd
The MX25L3233FM2I-08G by Macronix International Co Ltd. has historically been available at several key distributors, including Win Source Electronics, TME, Quest Components, and DigiKey. It is important for potential buyers to check current stock levels and pricing on findchips.com. This platform offers up-to-date information on availability from these and other distributors, ensuring that procurement teams can find the best options for their needs. Furthermore, Flash Memories from various manufacturers, including alternate parts to the MX25L3233FM2I-08G offered by Macronix International Co Ltd. or other brands, can also be explored on findchips.com, providing a comprehensive resource for sourcing electronic components.