MX25L51245GMI-08G by Macronix International Co Ltd

Overview of MX25L51245GMI-08G by Macronix International Co Ltd.

The MX25L51245GMI-08G is a Serial NOR Flash memory component with a memory size of 512Mbit, specifically designed for applications requiring dependable memory storage solutions. It is manufactured by Macronix International Co Ltd. This flash memory device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications where environmental conditions might fluctuate.

This component features a memory configuration of 64M x 8 bits, which translates to a total of 64 million 8-bit words. This memory configuration can be essential in various applications that require efficient data handling. Additionally, it utilizes a Serial Peripheral Interface (SPI), allowing for synchronous operations and efficient data transfer rates.

Another noteworthy attribute of the MX25L51245GMI-08G includes a clock frequency of up to 166 MHz, which enhances the speed of data transfer. It conforms to RoHS standards, indicating that it is free of hazardous substances. The standard SOP-16 package style aids in easy assembly and integration into various electronic devices, contributing to the compactness and functionality of the design.

Industry Applications for MX25L51245GMI-08G

The MX25L51245GMI-08G may find utility in several industries, including but not limited to:

  • Consumer Electronics: Devices such as smart TVs, smartphones, and tablets might utilize the MX25L51245GMI-08G for firmware storage or to manage user data. The high memory density and operational capabilities could support the growing demand for larger applications.
  • Internet of Things (IoT): The MX25L51245GMI-08G may also be implemented in smart home devices, wearables, and connected appliances due to its operational temperature range and SPI interface. These characteristics potentially make it suitable for IoT applications, where stable performance in various environmental conditions is essential.
  • Computing and Data Storage: In computing systems, this flash memory component could serve as an effective storage medium for boot firmware or configuration data. Its endurance rating of 100,000 write/erase cycles suggests that it could withstand frequent data manipulation, which is often required in computing applications.

It is crucial to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Macronix International Co Ltd.

Macronix International Co Ltd. is known for its extensive range of memory products, particularly in the field of Flash memories. The company specializes in non-volatile memory solutions that are used across various electronic applications. Their portfolio includes several other similar components that mirror the specifications of the MX25L51245GMI-08G, including different configurations and memory capacities to meet diverse market needs.

Macronix has positioned itself as a critical player in the memory market, focusing on innovation and developing solutions that provide reliable performance in demanding environments. The emphasis on quality and compliance with industry standards reinforces the durability and functionality of their memory products.

Where to Find MX25L51245GMI-08G by Macronix International Co Ltd

MX25L51245GMI-08G, it is advisable to check various distributors for stock availability and pricing. You can research purchasing options on findchips.com, which consolidates data from multiple suppliers.

Historically, this part has been available from distributors such as Win Source Electronics, DigiKey, Newark, and Avnet Americas. However, stock levels may vary, so it is recommended to visit findchips.com to get the most current information.

Moreover, you can explore the Flash Memories category on findchips.com to find alternate parts to the MX25L51245GMI-08G that might be offered by Macronix International Co Ltd or other manufacturers.

Compare pricing for MX25L51245GMI-08G and other Flash Memories / Memory at findchips.com