Overview of MX25L51245GZ2I-08G by Macronix International Co Ltd.
The MX25L51245GZ2I-08G is a serial NOR Flash Memory that offers a dense, high-speed storage solution for electronic systems. Manufactured by Macronix International Co Ltd, this component features a memory size of 512Mbit with a configuration of 64M x 8Bit, making it suitable for a wide range of applications that require high-volume, non-volatile memory storage. It operates over an industrial temperature range of -40 to 85°C, ensuring reliability under varying environmental conditions.
One of the key attributes of the MX25L51245GZ2I-08G is its support for SPI (Serial Peripheral Interface) and Quad-SPI, which allows for high-speed data transfer at clock frequencies up to 166MHz. This capability makes it ideal for applications needing quick data retrieval and programming. The Flash Memory comes in a WSON-8 package, which is compact and suitable for space-constrained designs. It’s compliant with RoHS, REACH, and has an ECCN code of EAR99, making it widely applicable in global markets across various industries.
Additionally, this Flash Memory part boasts durability through 100,000 write/erase cycles and provides a flexible supply voltage range of 2.7V to 3.6V. The component is designed with CMOS technology and includes features such as hardware/software write protection, enhancing its security and reliability. Its synchronous operating mode, combined with a maximum seated height of 0.8mm, further contributes to its versatility and ease of integration into complex electronics systems.
Industry Applications for MX25L51245GZ2I-08G
Given its robust specifications, the MX25L51245GZ2I-08G can potentially serve a broad spectrum of industry applications. These applications hinge on the component’s high-speed data transmission, substantial memory capacity, and durability. It’s essential to note these potential industry applications are conceptual and require thorough analysis by engineering and design teams for compatibility with specific standards and requirements. Here are some illustrative use cases:
- Consumer Electronics: Devices such as digital cameras, high-end audio/visual equipment, and gaming consoles might utilize MX25L51245GZ2I-08G for storing firmware that requires regular updates or enhancements, benefitting from the memory’s high capacity and endurance.
- Internet of Things (IoT): Smart home devices, including thermostats, lighting systems, and security cameras, could leverage its fast data transfer speeds and robust write/erase cycles for efficient operation and frequent firmware updates over their operational life.
- Computing and Data Storage: In applications such as solid-state drives (SSDs) and hybrid drives, this memory part could serve as a crucial component for fast, reliable storage, harnessing its high-speed SPI/Quad-SPI interface and substantial data endurance.
- Industrial Automation: Equipment and machinery requiring high-speed data logging or real-time monitoring might also benefit from the performance and reliability of the MX25L51245GZ2I-08G. Its wide operating temperature range and durability make it suitable for harsh industrial environments.
These applications, among others, underscore the versatility and performance capabilities of the MX25L51245GZ2I-08G in addressing the needs of modern digital and electronic solutions. Nonetheless, precise suitability and compliance must be verified for each specific application scenario.
About Macronix International Co Ltd.
Macronix International Co Ltd is a leading provider in the Flash Memories segment of the Memory industry. The company stands out in its commitment to innovation, reliability, and environmental sustainability within its manufacturing processes. With the MX25L51245GZ2I-08G and similar parts, Macronix demonstrates its expertise in developing high-capacity, high-performance memory solutions that support the evolving demands of electronic device manufacturers and designers.
Macronix’s portfolio includes a wide range of Flash Memory products, from NOR and NAND flash to advanced 3D NAND technologies, catering to various applications across consumer electronics, IoT, computing, and industrial automation. The company’s emphasis on quality, longevity, and customer support has established it as a go-to source for designers and engineers looking for memory solutions that meet stringent performance and durability criteria.
Where to Find MX25L51245GZ2I-08G by Macronix International Co Ltd
The availability of MX25L51245GZ2I-08G can be conveniently checked on FindChips. We offer access to current stock levels, pricing from multiple distributors, and comprehensive part data to ensure you have all the necessary information to make informed procurement decisions. Historically, this part has been available at distributors such as Avnet Silica, Quest Components, Future Electronics, Avnet Americas, DigiKey, and Newark, among others. However, for the most up-to-date availability and pricing, it’s advisable to visit findchips.com. This platform also allows you to explore alternate parts in the Flash Memories category, offered by Macronix International Co Ltd or other manufacturers, ensuring you find the perfect match for your application requirements.