Overview of MX25L6433FM2I-08G by Macronix International Co Ltd.
The MX25L6433FM2I-08G by Macronix International Co., Ltd. is a sophisticated Flash Memory component, offering a storage capacity of 64Mbit within a Serial NOR configuration. This component operates over a wide temperature range from -40 to 85 degrees Celsius, suiting various industrial applications. The memory is organized as 8M x 8bit, indicating its capability to store up to 8 million bytes of data. It is designed for high-speed operation, supporting a clock frequency of up to 133MHz, which is crucial for applications requiring fast data access and storage.
This device utilizes a Serial Peripheral Interface (SPI), which allows for a streamlined connection with microcontrollers and other ICs, facilitating easy integration into system designs. Notably, the device’s packaging is user-friendly, featuring an 8-pin Small Outline Package (SOP) that is conducive to space-efficient PCB layouts. The Flash Memory part also guarantees reliability with its hardware/software write protection, offering over 100,000 write/erase cycles and ensuring data integrity over time. RoHS compliance assures its suitability for global applications focusing on environmental standards.
Industry Applications for MX25L6433FM2I-08G
The high-speed, robust storage capacity, and wide temperature range of the MX25L6433FM2I-08G make it versatile for various industry applications. While its use cases are broad and diversified, certain sectors stand out for their potential to leverage this Flash memory part effectively:
- Computing and Data Storage: The MX25L6433FM2I-08G could potentially be utilized in small to medium-sized computing equipment, like embedded systems, where reliable, fast read/write memory is essential. SSDs (Solid State Drives) and USB flash drives might also benefit from its robustness and reliability.
- Industrial Automation: This component might find applications in programmable logic controllers (PLCs) and Human Machine Interfaces (HMIs) where operational data logging, firmware, and configuration settings require secure, high-speed memory.
- Automotive Systems: Given its operational temperature range, the MX25L6433FM2I-08G could be ideal for use in automotive environments, possibly in infotainment systems, navigation, and telematics.
- Consumer Electronics: In the realm of consumer electronics, devices such as digital cameras, smartphones, and handheld gaming systems might benefit from the high density, swift data access, and reliability provided by this Flash Memory component.
It is critical to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance standards are met.
About Macronix International Co Ltd.
Macronix International Co., Ltd., a leading player in the semiconductor industry, specializes in the design and manufacturing of memory components, including NOR Flash, NAND Flash, and ROM products. Renowned for their reliability and performance, Macronix’s Flash memories play a crucial role in a wide array of applications, spanning data storage, telecommunications, consumer electronics, and more. The MX25L6433FM2I-08G is a testament to Macronix’s commitment to providing cutting-edge memory solutions that meet the rigorous requirements of the industry. With a focus on innovation and quality, Macronix continues to expand its product offerings to address the evolving needs of the electronic components market, making it a preferred supplier for memory solutions worldwide.
Where to Find MX25L6433FM2I-08G by Macronix International Co Ltd
To procure the MX25L6433FM2I-08G for your applications, accessing the most current stock levels and competitive pricing information is crucial. For comprehensive details on availability and purchasing options, findchips.com serves as an essential resource. The website provides up-to-date access to a wide range of Flash Memories, including multiple offerings from Macronix International Co., Ltd., as well as other manufacturers.
Historically, distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics Inc., and Avnet Silica have been known to stock the MX25L6433FM2I-08G. Nonetheless, to ensure you have the most current information on stock availability and best pricing, visiting findchips.com is recommended. This platform allows you to compare options from various distributors, ensuring you make the best purchasing decision for your specific needs.