MX29F040CQI-70G by Macronix International Co Ltd

Overview of MX29F040CQI-70G by Macronix International Co Ltd.

The MX29F040CQI-70G is a 4Mbit Flash memory chip that operates on a parallel interface with a typical access time of 70 ns. Encased in a 32-pin PLCC (Plastic Leaded Chip Carrier) format, it follows the ROHS and REACH compliance, making it suitable for environmentally-sensitive applications. With an operating voltage range of 4.5V to 5.5V, and a nominal voltage of 5V, this memory chip is particularly designed for applications requiring high-speed and reliable non-volatile memory storage.

Featured with an endurance of 100,000 write/erase cycles, it provides substantial reliability for intensive memory operations. The memory is organized as 512K x 8 bits which makes it capable of handling significant amounts of data. Notably, its industrial temperature range from -40°C to 85°C ensures stable performance across varied environmental conditions. As of the current writing, the factory lead time for this part is approximately 12 weeks.

Industry Applications for MX29F040CQI-70G

The MX29F040CQI-70G, belonging to the Flash Memories subcategory, is suitable for various sophisticated electronic applications. While these potential applications are conceptual and need verification by engineering and design teams, the following industries might benefit from its integration:

  • Telecommunications: This part could potentially be used in network equipment for data buffering and firmware storage. The endurance and fast access time are beneficial for devices that require frequent data updates and retrievals.
  • Consumer Electronics: It could possibly be integrated into devices like digital cameras, MP3 players, and other portable electronics where reliable and durable memory storage is needed for user settings and device firmware.
  • Computing and Data Storage: Serving as BIOS memory in personal computers or as storage for firmware in storage devices could be a potential use case, due to its ability to operate across a wide range of temperatures and its robustness in data retention.

These potential industry applications are illustrative and necessitate an analysis by appropriate professionals to confirm compliance with specific standards and requirements.

About Macronix International Co Ltd.

Macronix International Co Ltd is a leader in the design and manufacture of non-volatile memory solutions, notably in the Flash Memories segment. The company specializes in a wide array of memory technologies and products that cater to demanding industrial, automotive, and consumer markets. The MX29F040CQI-70G is one of the many products they offer, embodying advanced technical specifications and adhering to stringent quality standards to meet diverse application needs.

Where to Find MX29F040CQI-70G by Macronix International Co Ltd

To purchase the MX29F040CQI-70G, findchips.com is an excellent resource where you can compare current stock levels and prices across various distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, and Chip1Stop have stocked this part. Always confirm the current availability and pricing on findchips.com, which also offers the ability to look up similar Flash Memories from Macronix or other manufacturers, broadening the scope of procurement options.

Compare pricing for MX29F040CQI-70G and other Flash Memories / Memory at findchips.com