MYBSP0122BABFT by Murata Manufacturing Co Ltd

Overview of MYBSP0122BABFT by Murata Manufacturing Co Ltd

MYBSP0122BABFT is a DC-DC regulated power supply module, presenting a 25.5W output from a module DC to DC with an output of 12V and 2.125A. It is designed with a 4-pin surface mount package, typically provided on a tape and reel to facilitate automated assembly processes. This converter is classified as an isolated DC/DC converter, which is crucial for applications requiring a separation between input and output to manage noise and potential grounding issues. The input voltage range for this device is notably broad, spanning 37V to 57V, allowing it to accommodate a wide range of power supplies typically seen in industrial and telecommunications environments.

The part is compliant with the RoHS (Restriction of Hazardous Substances) directive, which makes it suitable for global commercial applications where environmental considerations are critical. According to the data provided, this module is currently active in the lifecycle phase as managed by its manufacturer Murata Manufacturing Co Ltd, and it holds a REACH compliance code indicating its adherence to health and environmental standards set by the European Union.

Additionally, the MYBSP0122BABFT falls within the EAR99 category of the ECCN (Export Control Classification Number), indicating that it can be exported without a license to most destinations except embargoed countries or those which the U.S. government has sanctioned. Currently, the factory lead time (as of the current writing) is listed at 26 weeks, indicating the timespan from order to delivery under normal conditions.

Industry Applications for MYBSP0122BABFT

Given the specifications and features of the MYBSP0122BABFT, several industry applications might be a suitable fit for utilizing this power supply module.

  • Consumer Electronics: This module could potentially be used in advanced consumer electronics requiring isolated DC/DC conversion to protect sensitive components. Products such as high-end audio equipment or specialized gaming consoles that require stable and isolated power delivery might benefit from including this module.
  • Computing and Data Storage: In computing, stable and reliable power supply modules are crucial, particularly in server environments and data centers. The MYBSP0122BABFT might suit applications where multiple isolated voltage rails are needed within the same system to optimize the performance and reliability of critical data processing hardware.

Note that these potential industry applications are conceptual and require analysis and verification by relevant engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a prominent manufacturer within the industry of electronic components, particularly known for its innovative solutions in the realm of power circuits, including Power Supply Modules. Murata provides a broad range of products that cater to various needs across electronics applications. In relation to the MYBSP0122BABFT, this component is one of the numerous reliable modules designed for high-performance and safety in critical applications. Murata’s commitment to quality and compliance with international standards (as observed with the RoHS and REACH compliance) ensures that their products are not only innovative but also meet stringent environmental and safety measures.

Where to Find MYBSP0122BABFT by Murata Manufacturing Co Ltd

For those interested in purchasing the MYBSP0122BABFT, I recommend conducting a thorough search on findchips.com. This site offers a reliable platform to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors like Avnet Asia, Avnet Abacus, TTI, and Mouser Electronics. It’s important to verify current availability and pricing on findchips.com as stock situations may vary. Additionally, for those looking for alternatives or similar parts, the link provided offers a broader look into the range of Power Supply Modules offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for MYBSP0122BABFT and other Power Supply Modules / Power Circuits at findchips.com