Overview of N2514-6002-RB by 3M Interconnect
The N2514-6002-RB is a board connector characterized by its 14 contacts arranged in two rows. This male connector features a straight design with a 0.1-inch pitch and solder terminals, making it suitable for various PCB mounting applications. The connector’s insulator is black and is made from glass-filled PCT-polyester, which contributes to robust performance in demanding environments. This part is also RoHS compliant, indicating that it adheres to environmental standards on hazardous substances.
The connector is designed for general-purpose applications, featuring a low-profile and polarized housing to enhance its usability and prevent incorrect mating. The body dimensions of the connector are as follows: a breadth of 0.338 inch, a depth of 0.39 inch, and a length of 0.988 inch. The terminal length is 0.112 inch, with terminal pitch set at 2.54 mm. With an insulation resistance of 1 GΩ and a dielectric withstanding voltage of 1400 VAC, this part demonstrates high reliability and security in electrical performance.
As of the current writing, the N2514-6002-RB is classified as active in its life cycle, suggesting it remains available for procurement, and features a plating thickness of 30 microinches which may enhance durability against wear.
Industry Applications for N2514-6002-RB
The N2514-6002-RB might be suitable for various industry applications due to its versatile specifications. Here are a few example industries where this part may find relevant use cases:
- Industrial Automation: The connector could potentially be utilized in manufacturing equipment and robotics where reliable interconnections are crucial for signal and power distribution. Related components might include sensors and actuators that rely on dependable connectivity.
- Telecommunications: In telecommunications infrastructure, the N2514-6002-RB might be integrated into communication devices, such as routers and modems, that require compact and efficient connections. The rated current of 1.75 A aligns with the needs of these devices.
- Consumer Electronics: This part could find a role in consumer electronics, including home automation devices. The polarized housing and low-profile design might allow for space-saving applications in compact devices.
- Computing and Data Storage: The connector might be used in computing devices where multiple connections are required on circuit boards. Given its low profile and 14 contact configuration, it may support high-density applications effectively.
- Automotive Technology: If compliant with specific automotive standards, it is possible that the N2514-6002-RB could be employed in various automotive electronic systems, such as engine control units or infotainment systems, which require reliable and enduring connections.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect specializes in the design and manufacturing of electronic components, particularly in the realm of connectors and interconnect solutions. With a broad product portfolio, 3M offers a variety of connectors, including those belonging to the Headers and Edge Type Connectors subcategory.
The company is known for producing high-quality, reliable products that meet rigorous industry standards. The N2514-6002-RB is an example of their focus on advancing connectivity solutions through innovative designs that prioritize performance and user needs. 3M also manufactures several similar parts that cater to various applications, emphasizing their expertise in connector technologies.
Research Price and Stock for N2514-6002-RB by 3M Interconnect on Findchips.com
To determine the current price and stock levels for the N2514-6002-RB, it is recommended to visit Findchips. There, you can explore real-time availability and pricing updates. You can also utilize the Headers and Edge Type Connectors link to find alternate parts that might be offered by 3M Interconnect or other manufacturers.
Historically, the N2514-6002-RB has been available through distributors such as Quest Components, Bristol Electronics, and DigiKey. However, it is essential to check Findchips for current stock levels and pricing as availability may vary.