Overview of N3428-6302RB by 3M Interconnect
The N3428-6302RB is a male, straight board connector featuring 20 contacts arranged in two rows with a 0.1 inch pitch. It employs a solder termination method for secure connections and includes a latch and eject mechanism facilitating better engagement and disassembly ease. The black insulator is made from glass-filled PCT (Polyester), indicating a robust build suitable for various environmental conditions. Its assembly is RoHS compliant, adhering to current environmental standards concerning the restriction of hazardous substances in electronic components.
This connector is part of the 3000 series from 3M’s Electronic Products Division, notable for its polarization key which helps prevent incorrect interconnections and for its locking features which enhance connection stability. The part is categorized within the electronic parts Headers and Edge Type Connectors subcategory, emphasizing its usability in board-to-board or wire-to-board configurations.
Industry Applications for N3428-6302RB
Given its design and technical specifications, the N3428-6302RB could potentially serve a multitude of industries where reliable and robust interconnect solutions are critical. Below are some illustrative use cases:
- Telecommunications: This connector might be employed in data centers where high-density connections are required, possibly aiding in the reliability and speed of telecommunications networks. Its dielectric withstanding voltage of 1400VAC and insulation resistance of 1000000000 Ω could make it conducive for such applications.
- Industrial Automation: The robust build characterized by a glass-filled polyester insulator and operating temperatures ranging from -55 °C to 105 °C potentially suits various industrial environments. Automation systems which require frequent reconfiguration might benefit from the latch and eject features.
- Consumer Electronics: Its general-purpose, straightforward solder mount setup could find use in home electronics devices, particularly where space and reliable connectivity are concerns. The polarized housing adds an extra layer of error-proofing beneficial in complex consumer devices.
- Computing and Data Storage: Given the part’s capacity to fit into high-density mounting scenarios and its compliance with UL and CSA standards, it could also be used in servers or storage devices where stable data transmission is critical.
These potential industry applications are merely conceptual and should be investigated thoroughly by engineering and design teams to ensure compliance with all relevant standards and specific requirements.
About 3M Interconnect
3M Interconnect, a division of 3M, is a reputable manufacturer specializing in various innovative connecting solutions including but not limited to the Headers and Edge Type Connectors. Known for its commitment to high-quality manufacturing standards and innovative designs, 3M produces a range of connector solutions that cater to diverse industries ranging from healthcare to automotive electronics. Its products, such as the N3428-6302RB, are designed with precision to meet rigorous usability and durability standards.
Where to Find N3428-6302RB by 3M Interconnect
For sourcing the N3428-6302RB, it is recommended to utilize findchips.com for comprehensive pricing and stock availability across multiple distributors. Previously, this part has been listed at distributors such as Interstate Connecting Components, TTI, Arrow Electronics, and DigiKey. However, for the most current information on availability and pricing, heading to findchips.com will provide real-time data and allow comparison across different suppliers. For alternatives or similar components in the Headers and Edge Type Connectors category, findchips.com serves as a reliable resource.