Overview of N3793-6202RB by 3M Interconnect
The N3793-6202RB is a board connector with 10 male contacts arranged in 2 rows with a contact pitch of 0.1 inch, designed for through-hole mounting. This component is part of the 3000 Series from 3M Interconnect, known for its robustness and reliability in board-to-board and wire-to-board connections. It features a straight solder terminal for secure installation and a black insulating body made from PCT-polyester. It is equipped with a latch and eject mechanism that assists in secure mating and safe removal, enhancing its usability in various applications.
The connector is RoHS compliant, adhering to current environmental and safety standards. It also complies with REACH and has an ECCN code of EAR99, making it generally permissible for export out of the U.S. under most circumstances. Its contact termination is finished with Matte Tin over a Nickel barrier, which is effective in preventing oxidation and ensuring a reliable connection. This connector is rated for an operating temperature range between -55°C to 105°C, accommodating various environmental conditions.
Industry Applications for N3793-6202RB
The features of N3793-6202RB allow it to serve flexibly in multiple industries. Here are some potential applications:
- Consumer Electronics: Due to its robust construction and ease of use, this connector could potentially be used in devices such as gaming consoles, home entertainment systems, and personal computers, where secure and reliable connections are crucial.
- Computing and Data Storage: In server environments and data centers, effective connectivity solutions are essential. The high dielectric withstanding voltage and insulator resistance make this connector suitable for high-density and high-speed data environments.
- Industrial Automation: The wide operating temperature range and durability lend this connector to potential applications in industrial automation, including machinery controls and robotic systems, where components must withstand harsh operating conditions.
- Telecommunications: The connector’s gold-plated contacts and high signal integrity are beneficial in telecommunications infrastructure, possibly for use in network switches, routers, and modems.
- Aerospace and Defense: This part’s specifications suggest it could be useful in aerospace applications, although specific aerospace or military standards compliance should be verified according to individual project requirements.
It’s important to note that these potential applications are conceptual and require thorough validation by engineering teams to ensure compliance with specific industry standards and technological needs.
About 3M Interconnect
3M Interconnect, a division of the global conglomerate 3M, specializes in innovative electrical solutions, including a vast range of connectors such as Headers and Edge Type Connectors. They are known for their reliability, high performance, and integration of advanced technologies in their products. 3M’s connectors are used in a variety of applications, from consumer electronics to industrial machines, reflecting their adaptability and technical superiority in the connector industry.
Where to Find N3793-6202RB by 3M Interconnect
You can research and potentially purchase the N3793-6202RB by utilizing our dedicated search at findchips.com. Additionally, alternatives within the Headers and Edge Type Connectors category from 3M Interconnect or other manufacturers can be explored. Historically, this part has been available through various distributors including Chip1Stop, Avnet Asia, and Mouser Electronics, though current stock levels and pricing should be verified directly through findchips.com for real-time updates.