N3793-6302RB by 3M Interconnect

Overview of N3793-6302RB by 3M Interconnect

The N3793-6302RB is a board connector characterized by 10 contacts arranged in 2 rows, a male gender type, and a straight orientation. The contacts are spaced at a standard pitch of 0.1 inch and require a solder terminal for connection. The connector features a latch and eject mechanism, a robust construction encapsulated by a black insulator. It belongs to 3M’s 3000 Series and satisfies RoHS compliance standards, indicating it is free from certain hazardous substances.

This part’s receptacle design is complemented by gold-plated contacts, enhancing conductivity and resistance to corrosion. Its durability is underlined by a wide operating temperature range of -55 °C to 105 °C, a dielectric withstanding voltage of 1400VAC, and an insulation resistance of 1,000,000,000 Ω. It also features a polarized housing for correct insertion alignment, and it employs a locking mechanism for secure mounting. The Headers and Edge Type Connectors subcategory includes this versatile component, which is capable of supporting a variety of industrial and technology applications.

Industry Applications for N3793-6302RB

The N3793-6302RB might be employed across various industries due to its robust specifications and compliance with critical standards. Here are selected sectors where this part could potentially be integrated:

  • Telecommunications: In equipment requiring reliable, high-frequency connections such as routers and switchboards, this connector could potentially ensure secure signal integrity owing to its high insulation resistance and gold-plated contacts.
  • Consumer Electronics: Devices such as gaming consoles and home appliances could potentially utilise this connector for internal connections due to its ease of use provided by the latch and eject mechanism combined with the durability offered by its high operating temperature range.
  • Computing and Data Storage: Given the rectangular PCB contact pattern and reliable solder contacts, this part might be suitable for motherboards, servers, and storage devices where secure data transmission is critical.
  • Industrial Automation: Automation controls that require frequent and reliable connection/disconnection capabilities might benefit from the mechanical lock and latch functionalities. The connector’s robust temperature rating and flammability code enhance its suitability for harsh environments.

Note that these potential industry applications are speculative and must be thoroughly evaluated by engineering and design teams to ensure compliance with industry standards and specific use requirements.

About 3M Interconnect

3M Interconnect is a division under 3M, a globally recognized leader in manufacturing a diverse array of products, including electronic connectors. This division specializes in developing advanced connector solutions that meet the rigorous demands of a variety of industries. 3M Interconnect’s portfolio includes products like the N3793-6302RB, which are part of their comprehensive range of Headers and Edge Type Connectors. These components are notable for their reliability, engineering sophistication, and adherence to environmental standards, making them fitting for applications requiring high precision and durability.

Where to Find N3793-6302RB by 3M Interconnect

To purchase the N3793-6302RB, consider using findchips.com as a reliable source to check real-time availability and pricing from various distributors. This connector has historically been listed with distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey among others. Specific stock levels and current pricing, however, should be verified on findchips.com to ensure the most up-to-date information. For alternative products that might be suitable, exploring other Headers and Edge Type Connectors offered by 3M Interconnect or other manufacturers is advisable.

Compare pricing for N3793-6302RB and other Headers and Edge Type Connectors / Connectors at findchips.com