NACZ101M50V8X10.5TR13F by NIC Components Corp

Overview of NACZ101M50V8X10.5TR13F by NIC Components Corp.

The NACZ101M50V8X10.5TR13F from NIC Components Corp. is an aluminum electrolytic capacitor showcasing a polarized, wet aluminum dielectric composition. This surface mount capacitor is specified with a capacitance of 100 µF and a rated DC voltage of 50V, coupled with a ±20% tolerance. It supports operations across a wide temperature range from -55 °C to 105 °C, which highlights its robustness for diverse operating environments.

Complementing its electrical characteristics, the capacitor has a compact cylindrical package measuring 8 mm in diameter and 10.5 mm in height, making it ideal for space-constrained applications. Designed for reliability, it boasts a long life span of 2000 hours at 105°C and features RoHS compliance, ensuring it meets environmental and health standards globally. The part is classed under the subcategory of Aluminum Electrolytic Capacitors.

Industry Applications for NACZ101M50V8X10.5TR13F

The NACZ101M50V8X10.5TR13F potentially finds its applications across multiple industries due to its flexibility, durability, and electrical properties. Below are a few industries where this capacitor could be effectively utilized, although these uses should be verified by engineering teams for each specific context:

  • Consumer Electronics: This capacitor could potentially be used in devices like power supplies and audio equipment due to its compact size and reliable temperature tolerance.
  • Computing and Data Storage: Given its high tolerance for temperature variations and its ability to handle significant ripple currents, it might be suitable for server power supplies and other energy storage systems within computing infrastructure.
  • Telecommunications: The capability of the capacitor to operate effectively over a broad range of operating temperatures might make it suitable for telecommunications infrastructure, possibly in power management applications.
  • Industrial Automation: Its robust design and long operational life span might make it suitable for use in automated manufacturing equipment that requires steady and reliable power delivery.
  • Aerospace and Defense: While not explicitly listed with applicable military or aerospace standards, capacitors like this might generally find use in less critical parts of ground-based equipment or non-vital functions where robust & compact components are valued.

Note that these industry applications are conceptual and would need analysis and verification for meeting the specific requirements and standards of any intended use.

About NIC Components Corp.

NIC Components Corp. is a key player in the manufacture and supply of electronic components, especially capacitors. Their range includes various types such as aluminum electrolytic capacitors, which are crucial for applications requiring high capacitance and voltage in a relatively compact package. The NACZ101M50V8X10.5TR13F is a notable example displaying the corporation’s commitment to manufacturing capacitors that meet stringent standards, offering both performance and reliability.

Where to Find NACZ101M50V8X10.5TR13F by NIC Components Corp

To purchase the NACZ101M50V8X10.5TR13F, or to browse alternatives within the Aluminum Electrolytic Capacitors category, the recommended platform is findchips.com. Historically, this part has been available through distributors such as Vyrian, Avnet Asia, Avnet Abacus, and Future Electronics. However, for up-to-the-minute stock levels and pricing, visiting Findchips directly is advisable.

Compare pricing for NACZ101M50V8X10.5TR13F and other Aluminum Electrolytic Capacitors at findchips.com