Overview of NACZ221M16V6.3X8TR15F by NIC Components Corp.
The NACZ221M16V6.3X8TR15F is an Aluminum Electrolytic Capacitor characterized by a capacitance of 220 µF and a rated voltage of 16 V. This component, manufactured by NIC Components Corp., is polarized and features an aluminum (wet) dielectric material. It is designed for surface mount application, encapsulated within a cylindrical package shaped for optimal integration in diverse electronic assemblies. The capacitor offers a tolerance of ±20% and operates over a temperature range from -55 °C to 105 °C, ensuring reliability in a wide range of environments.
This capacitor is particularly suited for applications requiring high capacitance and voltage ratings in compact form factors. Its physical dimensions include a length and width of 6.6 mm and a height of 8 mm, making it suitable for space-constrained applications. As part of the broader category of Aluminum Electrolytic Capacitors, this component is tailored for efficient handling and integration into printed circuit boards, delivered in a Tape and Reel packing method specifically designed for automated assembly processes.
Industry Applications for NACZ221M16V6.3X8TR15F
The NACZ221M16V6.3X8TR15F is suitable for a range of industrial applications, although the following use cases are theoretical and should be evaluated by engineering and design teams specific to those industries:
- Consumer Electronics: This capacitor might be used in the power supply stages of devices like laptops, televisions, and portable music players, where stability and longevity under thermal stress are critical.
- Aerospace and Defense: Given its high operational temperature range and reliability, this capacitor could potentially be employed in avionic and military equipment, subject to rigorous environmental conditions.
- Industrial Automation: High capacitance and durability under variable temperatures make the NACZ221M16V6.3X8TR15F a possible candidate for use in industrial control systems, which require robust components for long-term reliability.
- Telecommunications: In telecommunications equipment, where steady operation and minimal signal distortion are necessary, the properties of this capacitor could make it suitable for power regulation modules.
Note: These potential industry applications are only conceptual/illustrative and require verification by relevant engineering teams to ensure compliance with industry-specific standards and performance requirements.
About NIC Components Corp.
NIC Components Corp. is actively involved in the design and manufacturing of a wide range of capacitor technologies, with a notable emphasis on Aluminum Electrolytic Capacitors. Their products, including the NACZ221M16V6.3X8TR15F, are known for their reliability and performance in challenging electrical and environmental conditions. NIC Components Corp. places a strong emphasis on research and development, continually advancing capacitor technology to meet the evolving needs of various industries, from consumer electronics to industrial applications.
The company’s product range extends beyond just aluminum electrolytic capacitors to include other kinds of capacitors, offering a broad portfolio for electronic designers and engineers choosing components for diverse applications.
Where to Find NACZ221M16V6.3X8TR15F by NIC Components Corp.
To procure the NACZ221M16V6.3X8TR15F, visiting findchips.com is recommended where you can verify current stock levels and compare pricing. This component has historically been available from distributors such as New Advantage Corporation, Chip1Stop, and Avnet Americas, among others. For alternatives to NACZ221M16V6.3X8TR15F that might be offered by NIC Components Corp or other manufacturers, the Aluminum Electrolytic Capacitors page on findchips.com will provide a comprehensive range of options.