Overview of NB3L553MNR4G by onsemi
The NB3L553MNR4G is a clock/data fanout buffer designed to distribute high-speed clock and data signals in high-performance computing, telecommunication, and networking applications. Crafted by onsemi, this component operates across a versatile range of supply voltages (2.5 V, 3.3 V, and 5.0 V), making it suitable for various digital systems. It features a 1:4 fanout ratio, allowing one input signal to be distributed to four outputs, which is invaluable for systems requiring synchronized operation across multiple devices or subsystems.
This part comes in a compact, DFN-8 package measuring 2.0×2.0x0.9mm, with a terminal pitch of 0.5mm, facilitating integration into space-constrained designs. Its design characteristics ensure minimal skew (maximum of 0.05 ns), which is critical for maintaining signal integrity in high-speed data communication, and a propagation delay of approximately 5 ns, optimizing the timeliness of signal distribution. Being RoHS compliant and with a moisture sensitivity level of 1, it satisfies both environmental standards and durability requirements for a wide range of industrial applications. With a life cycle code of “Active,” the NB3L553MNR4G remains a superior choice for both current and future designs.
Industry Applications for NB3L553MNR4G
The NB3L553MNR4G fanout buffer’s specifications and characteristics make it potentially suitable for a variety of industries requiring precise clock distribution and signal integrity. While these potential applications are conceptual and would need thorough validation, they illustrate the part’s versatility:
- Telecommunications: In telecom systems, the NB3L553MNR4G might be used to synchronize data transfer across network switches and routers, ensuring that timing-critical operations occur seamlessly.
- Computing and Data Storage: High-performance servers and data storage systems possibly require the precise distribution of clock signals to synchronize operations, data processing, and memory access, where this fanout buffer could prove beneficial.
- Consumer Electronics: For complex digital devices like smartphones, tablets, and wearables, maintaining low skew and signal integrity across multiple subsystems is crucial for optimal performance, a requirement the NB3L553MNR4G potentially fulfills.
- Industrial Automation: Robotic controllers and industrial machinery that depend on tight timing for coordinated tasks might benefit from this part’s precise clock distribution capabilities.
- Audio and Video Systems: In multimedia devices and systems requiring synchronized audio and video playback, the low skew and high-speed operation of the NB3L553MNR4G could ensure flawless media synchronization and processing.
Note that these potential industry applications are illustrative and require engineering and design teams to verify compliance with industry standards and specific application requirements before implementation.
About onsemi
onsemi is an established leader in the semiconductor industry, particularly noted for their contributions in the field of logic components and specialized clock management ICs. When it comes to Clock Drivers, onsemi stands out for its extensive range of solutions catering to highly demanding applications that require precise timing and signal management. The NB3L553MNR4G is a testament to onsemi’s expertise in creating components that address the critical needs of high-speed digital electronics by providing reliable, precise clock distribution necessary for synchronized operations across various applications.
Where to Find NB3L553MNR4G by onsemi
For those looking to procure the NB3L553MNR4G, findchips.com stands out as a reliable resource. The site offers up-to-date information on stock levels, pricing, and availability from a variety of distributors, ensuring you can make informed purchasing decisions. Historically, this part has been available from distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and Avnet, among others. To explore alternative solutions or similar parts offered by onsemi or other manufacturers, consider browsing the wider category of Clock Drivers available on the platform.