Overview of NB3N551DR2G by onsemi
The NB3N551DR2G is a clock and data fanout buffer featuring a 1:4 configuration that operates at a supply voltage of 3.3 V. It is designed with complementary metal-oxide-semiconductor (CMOS) outputs and is housed in an SOIC-8 narrow body package. With a maximum operating frequency of 180 MHz, this part is suitable for various applications requiring low skew clock driving capabilities. The part is currently active in the market and features a propagation delay of 3 ns alongside a maximum output current of 25 mA. The narrow body package facilitates surface mounting, appealing to designs where space is at a premium.
Additional specifications include a moisture sensitivity level of 1, indicating a low sensitivity to moisture, while its operating temperature range extends from -40 °C to 85 °C. This versatility allows the device to be utilized in a range of industrial conditions. Importantly, the part is Pb-free and compliant with environmental regulations, which is critical for the sustainability practices of many manufacturers. The NB3N551DR2G also benefits from a standard input conditioning, making it potentially compatible with various signal types.
Industry Applications for NB3N551DR2G
The versatility and specifications of the NB3N551DR2G suggest that it could be utilized in several industry applications. Below are a few examples:
- Consumer Electronics: The part might be implemented in devices such as digital televisions, set-top boxes, or audio equipment where multiple output signals from a single clock source are needed. The low skew performance and high frequency could ensure signal integrity across the devices.
- Energy and Power Systems: In power management systems, the NB3N551DR2G could potentially serve to synchronize multiple controllers or monitoring devices, allowing for efficient operation across energy systems. Its industrial temperature rating may be beneficial in external applications.
- Renewable Energy: Applications in solar inverters or wind energy systems could utilize this clock driver to manage data communication between various subsystems. Its reliable performance in adverse conditions could aid in optimizing energy conversion processes.
These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a semiconductor manufacturer that specializes in various electronic components, including clock drivers. In the realm of logic devices, onsemi provides a selection of parts designed for high performance and reliability. The NB3N551DR2G is part of their clock driver family, which emphasizes low skew and high-speed performance, suitable for a variety of digital applications. Other similar parts produced by onsemi may include other fanout buffers or clock distribution products that adhere to similar specifications tailored for specific performance metrics.
Research Price and Stock for NB3N551DR2G by onsemi on Findchips.com
For those seeking to procure the NB3N551DR2G, it is advisable to research stock and pricing through Findchips. The platform allows users to check current availability and pricing across multiple distributors, including Master Electronics, DigiKey, Mouser Electronics, and RS. Additionally, one can explore the broader category of Clock Drivers to find alternate parts that might be offered by onsemi or other manufacturers.