NB3U23CMNTAG by onsemi

Overview of NB3U23CMNTAG by onsemi

The NB3U23CMNTAG by onsemi is a 1.2 V dual channel CMOS buffer/translator packaged in a 3000-reel format, making it suitable for bulk purchase and manufacturing needs. This component is a part of the Clock Drivers subcategory within the broader category of Logic components, emphasizing its role in clock signal management within electronic devices. With its unidirectional IC translator functionality housed in a 6-pin ultra-thin dual flat no-lead (UDFN-6) package, the NB3U23CMNTAG is designed for applications requiring precise, low-voltage signal translation or buffering.

The part’s attributes from findchips.com highlight that it is lead-free (“Pbfree Code: Yes”) and currently in active production (“Part Life Cycle Code: Active”). Its compliance with REACH and a moisture sensitivity level of 1 denote both environmental and handling-aware manufacturing processes. The NB3U23CMNTAG operates within an industrial temperature range (-40 °C to 85 °C), making it adaptable to a broad spectrum of environmental conditions. Additionally, its supply voltage range of 1.14V to 1.26V, with a nominal operating voltage of 1.2V, aligns with the low power consumption requirements prevalent in modern electronic devices. The specification of a 5ns propagation delay further underscores its utility in high-speed logic systems where timing accuracy is crucial.

Industry Applications for NB3U23CMNTAG

Given its technical specifications and the features it offers, the NB3U23CMNTAG might find usage across a spectrum of industries. It’s important to note that these potential indsutry applications are conceptual and would necessitate in-depth analysis by engineering and design teams to ensure compatibility with specific device requirements and industry standards. Here are examples of industries where the NB3U23CMNTAG could potentially be applied:

  • Consumer Electronics: Potentially integral in devices requiring low voltage and precise timing functions, such as wearables, smartphones, and tablets. Its low skew clock driver attribute could help in minimizing timing errors in these high-speed devices.
  • Telecommunications: In the telecommunications sector, precision and reduced power consumption are crucial. The NB3U23CMNTAG could ostensibly serve in network equipment, facilitating accurate clock distribution with its minimal propagation delay.
  • Computing and Data Storage: Given its operational temperature range and the low power voltage requirement, this part could find potential application in servers and storage units where maintaining data integrity and minimizing heat output are critical.
  • Aerospace and Defense: Its industrial temperature grade and small footprint make the NB3U23CMNTAG a candidate for satellite and defense equipment, where space is at a premium and reliability across extreme temperatures is a necessity.
  • Industrial Automation: In robotics and automated manufacturing equipment, the precision offered by the 5ns propagation delay could be crucial for synchronizing actions and processing signals efficiently.

Please remember, these applications are speculative and should be treated as a starting point for more in-depth analysis.

About onsemi

onsemi, known for its commitment to innovation and quality, has established itself as a prominent player in the semiconductor industry. Specializing in a broad array of electronic components, onsemi places a significant emphasis on sustainability and efficiency in the design and manufacture of its products. In the realm of Clock Drivers and Logic components, onsemi offers a range of parts similar to the NB3U23CMNTAG, catering to various application needs which prioritize timing accuracy, low power consumption, and compact packaging. Their offerings are equipped to serve a wide spectrum of technology sectors, including but not limited to automotive, consumer electronics, and industrial applications. onsemi’s commitment to quality and environmental consciousness ensures that its components, such as the NB3U23CMNTAG, meet the stringent requirements of its diverse customer base.

Where to Find NB3U23CMNTAG by onsemi

To source the NB3U23CMNTAG by onsemi, findchips.com offers a comprehensive search tool that allows users to find current stock levels and pricing from various distributors. For those interested in sourcing the NB3U23CMNTAG or exploring alternate Clock Drivers, findchips.com provides the most up-to-date availability from a roster of distributors. While historically, distributors such as Wuhan P&S, EBV Elektronik, Chip 1 Exchange, and Mouser Electronics have carried this part, availability can fluctuate.

Prospective buyers are encouraged to visit findchips.com to get the latest information on the availability of the NB3U23CMNTAG and to compare prices across a wide range of distributors. Doing so will ensure that procurement decisions are made with the most current and comprehensive market data.

Compare pricing for NB3U23CMNTAG and other Clock Drivers / Logic at findchips.com