NBB-300-T1 by Qorvo

Overview of NBB-300-T1 by Qorvo

The NBB-300-T1 is a wide band low power amplifier designed to operate within a frequency range from 0 MHz to 12,000 MHz, making it suitable for various high-frequency applications. This component features a typical gain of 12 dB, with a P1dB output power of 13.8 dBm at 2 GHz. With its dimensions of 0.017 inches by 0.017 inches and a height of 0.004 inches, this part is compact and designed for surface mount technology, providing versatility in integration into various electronic circuits.

Manufactured by Qorvo, the NBB-300-T1 utilizes bipolar technology to achieve its performance specifications. The component is constructed from green ceramic material, which not only contributes to its compact size but also complies with environmental regulations, as indicated by its RoHS and REACH compliance codes. With a terminal finish of matte tin, it presents an additional layer of durability and reliability in applications. It operates efficiently within a temperature range of -45 °C to 85 °C, which enhances its adaptability to different environmental conditions.

Industry Applications for NBB-300-T1

The NBB-300-T1 potentially serves a variety of applications across different industries. Its wide frequency range and compact size may support various high-frequency needs. Below are several industry applications where this part might be utilized:

  • Energy and Power Systems: The low power amplifier could be included in communication systems that monitor energy output, especially in renewable energy sectors. It might help amplify signals in solar inverter systems, ensuring efficient communication between the solar panels and monitoring devices.
  • Renewable Energy: Similar to its application in energy systems, the NBB-300-T1 could play a role in energy harvesting equipment, where low power signals are amplified for better processing. Potential implementation could be in wind turbine controllers, where proper signal amplification ensures optimal performance and monitoring.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are adhered to, this component could be utilized in automotive radar systems used for collision avoidance. Its compact size and performance may allow for effective integration into tight spaces within a vehicle.
  • Telecommunications: The part might be employed in various RF communication devices, including cell towers or satellite communication systems. Its wide bandwidth could support multiple signal frequencies, potentially facilitating enhanced communication capabilities.
  • Aerospace: If military or aerospace specifications are met, the NBB-300-T1 may be suitable for use in radar systems or communication equipment, where reliable signal amplification is critical for operational effectiveness.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Qorvo

Qorvo is a prominent manufacturer in the field of RF and microwave technology. They focus on developing innovative solutions that cater to a wide range of applications, particularly in RF/Microwave amplifiers, including the NBB-300-T1. Their expertise in bipolar technology and surface mount devices allows for compact designs that meet the demands of modern electronic systems.

The company offers a variety of similar parts that target various frequencies and power levels, helping to cater to diverse applications ranging from consumer electronics to sophisticated communication systems. Their commitment to quality and performance ensures that components like the NBB-300-T1 remain relevant in a rapidly evolving technological landscape.

Where to Find NBB-300-T1 by Qorvo

To purchase the NBB-300-T1, it is recommended to research availability on findchips.com. This platform provides an extensive overview of the part across different distributors and can assist in finding current stock levels and pricing. Historically, this part has been available at distributors such as:

  • Quest Components
  • Mouser Electronics
  • DigiKey

Users should check findchips.com for the most up-to-date information on pricing and stock to ensure they can successfully procure the NBB-300-T1 for their specific needs. Additionally, the RF/Microwave Amplifiers section on the site can also display alternative parts that might be offered by Qorvo or other manufacturers, providing an excellent resource for comparison shopping.

Compare pricing for NBB-300-T1 and other RF/Microwave Amplifiers at findchips.com