NC7NZ14K8X by onsemi

Overview of NC7NZ14K8X by onsemi

NC7NZ14K8X is an inverter with Schmitt trigger inputs crafted in a ultra-small-scale (UHS) package. Manufactured by onsemi, a leader in the semiconductor industry, this component encapsulates high-density circuitry within a minuscule US8 package. Features include triple inverter gates, each with a single input, and an 8-pin structure designed to operate over a broad voltage range of 1.65V to 5.5V.

The device is part of the 7Nz14 product range and falls under the 7Nz logic IC family, highlighting its embedded functionality and advanced integration capability in compact applications. It is encapsulated in a US8 package identified by the manufacturer package code “846AN” and package description “US-8”, suitable for dense circuit board layouts where space saving is crucial.

A unique feature of the NC7NZ14K8X is the Schmitt Trigger Input which enhances noise immunity and transforms slowly changing input signals into sharp, jitterless output signals, making it suitable for noisy environments. With a moisture sensitivity level of 1, it tolerates various environmental conditions, and it supports a maximum output current of 32mA, ensuring sufficient drive capability for multiple applications. The part is RoHS compliant, adhering to environmental standards and ensuring sustainability in electronic applications.

Industry Applications for NC7NZ14K8X

  • Consumer Electronics: The device potentially serves in wearable devices and smartphones, where space efficiency and power saving are critical. The UHS feature supports enhanced functionality in compact designs that are characteristic of modern gadgets.
  • Industrial Automation: In automation systems, devices with high noise immunity, like the NC7NZ14K8X with its Schmitt Trigger input, could be used to enhance signal processing reliability for sensors and transducers in harsh industrial environments.
  • Computing and Data Storage: Potentially integrating in motherboards or peripheral devices due to its ability to handle fast transitions and reduce signal glitches which can improve the performance and reliability of computing operations.
  • Telecommunications: Useful in signal conversion applications where signals require conditioning to be used efficiently in communication systems.

It’s worth noting that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is an acknowledged leader in the development and manufacturing of semiconductor-based solutions. Their expertise spans a variety of applications including power management, automotive, energy efficiency, and custom design capabilities. Within the realm of Gates and logic circuits, onsemi produces a wide array of products including the NC7NZ14K8X and similars, which are integral to various electronic circuits. These products are designed to offer both robust performance and high functionality that are required in modern electronic systems.

Where to Find NC7NZ14K8X by onsemi

To source the NC7NZ14K8X by onsemi or explore other Gates options, users can turn to findchips.com which provides comprehensive inventory and pricing data from various distributors. While this component has historically been available from suppliers such as Flip Electronics, EBV Elektronik, Avnet Asia, Bristol Electronics, and Onlinecomponents.com, among others, it is recommended to verify current stock levels and pricing through findchips.com to ensure the most up-to-date information.

Compare pricing for NC7NZ14K8X and other Gates / Logic at findchips.com