Overview of NC7NZ34K8X by onsemi
The NC7NZ34K8X is a high-speed, ultra-high-speed (UHS) logic device from onsemi, featuring three non-inverting buffers within a single package. This component is designed to operate at a supply voltage range from 1.65V to 5.5V, accommodating various low-voltage applications and ensuring compatibility with both legacy and modern logic signal levels. The use of US-8 package signifies its very small outline, making it an excellent choice for space-constrained applications. With eight pins in total, this device incorporates advanced CMOS technology to achieve low power consumption combined with high-speed operation. The logic IC family to which it belongs, 7Nz, is known for its reliability and efficiency in processing digital signals. These features, alongside RoHS compliance, underscore its environmental friendliness by avoiding hazardous substances in its manufacturing.
According to the part data attributes available on findchips.com, the NC7NZ34K8X boasts a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial-grade applications. It is also characterized by a propagation delay (tpd) of 8.8 ns, which makes it a competitively fast solution for buffering needs. The product is identified to have a peak reflow temperature of 260°C, supporting standard surface-mount technology (SMT) soldering processes. Highlighting its versatility, the device comes with a “Pb-free” code, an “Active” life cycle status, and a moisture sensitivity level of 1, indicating robust performance in various environmental conditions.
Industry Applications for NC7NZ34K8X
The potential industry applications for the NC7NZ34K8X are diverse, given its versatile specifications and operational reliability. It is essential to note these application possibilities require engineering and design team analysis for adherence to industry standards and specific application requirements. Below are conceptual use cases for the NC7NZ34K8X:
- Internet of Things (IoT): In IoT devices, the NC7NZ34K8X could potentially be used for signal buffering between different logic parts of a system, such as interfacing sensors with microcontrollers, due to its low power consumption and wide voltage range compatibility.
- Consumer Electronics: The part might find applications in consumer electronics like smartphones, tablets, and wearables, where space is at a premium and efficient logic processing is crucial for device performance and battery life.
- Computing and Data Storage: Given its fast propagation delay and compatibility with various supply voltages, it might be utilized in data storage systems for buffering signals in data pathways, ensuring rapid and reliable data access and processing.
- Telecommunications: The component could potentially be used in telecommunication equipment for buffering and signal conditioning, improving signal integrity in data transmission systems.
These potential industry applications are illustrative and require thorough verification for compliance with specific standards and requirements in each use case.
About onsemi
onsemi, previously known as ON Semiconductor, is a leading semiconductor manufacturer that specializes in power and signal management, logic, discrete, and custom devices for automotive, industrial, medical, military/aerospace, and consumer markets. Within the realm of Gates and logic devices, onsemi offers a broad portfolio, including the NC7NZ34K8X and similar components. These products are known for their reliability, efficiency, and state-of-the-art technology, catering to the evolving needs of modern electronic design. onsemi’s commitment to innovation and quality has made its logic products essential components in the development of energy-efficient electronics, supporting customers in reducing global energy use.
Where to Find NC7NZ34K8X by onsemi
To research where to purchase the NC7NZ34K8X, FindChips.com is an indispensable resource. It provides current stock levels and pricing from various distributors, ensuring you can find the best option for procurement. This part has historically been available from distributors such as LCSC, EBV Elektronik, Avnet Asia, and TME. However, to get the most up-to-date availability and pricing information, visiting findchips.com is recommended. For those looking for alternate parts to the NC7NZ34K8X that might be offered by onsemi or other manufacturers, utilizing the dedicated Gates link at findchips.com will provide extensive options to suit various application requirements.