Overview of NC7S04M5X by onsemi
The NC7S04M5X is a TinyLogic HS Inverter, which falls under the Gates subcategory in the broader category of Logic. Manufactured by onsemi, this component is designed for surface mount applications and comes in a compact SOT-23, 5-pin package. It is a part of the HC family and is characterized by its use of CMOS technology. With an operating temperature range of -40 °C to 85 °C, it is suitable for a wide variety of environmental conditions. This inverter has a single input and output function, highlighting its simplicity and efficiency for signal processing tasks.
The part supports supply voltages ranging from 2V to 6V, with a nominal operating voltage of 3V. This flexibility in supply voltages makes it adaptable to various circuit designs. The NC7S04M5X also boasts a propagation delay (tpd) of 125 ns and a low output current (Max I(ol)) of 0.00002 A, emphasizing its efficiency in fast signal inversion with minimal power consumption. Moreover, it comes with a moisture sensitivity level of 1, indicating high reliability in humid conditions.
This component’s package is made from plastic/epoxy and has a matte tin terminal finish, ensuring good solderability and long-term reliability. The lead pitch is 0.95 mm, and the package’s dimensions are 2.9 mm in length and 1.6 mm in width, making it highly suitable for applications where space is at a premium. Additionally, the NC7S04M5X is compliant with several critical environmental standards, including Pb-free and Reach compliance, and follows JESD-609 Code e3 for environmental safety.
Industry Applications for NC7S04M5X
The characteristics of the NC7S04M5X make it potentially useful in a wide variety of industry applications. While automotive is one of the identified application areas, its broad range of features allows it to serve effectively in other sectors too. Each suggested use case is subject to thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some potential applications:
- Computing Devices: Given its fast signal processing capability and low power consumption, the NC7S04M5X could potentially be utilized in computing devices, like laptops and tablets, especially in power management circuits to enhance battery life.
- Consumer Electronics: Smart home devices, such as smart thermostats and lighting systems, could potentially use this component for its low voltage operation and small form factor, allowing for compact and efficient designs.
- Telecommunication Systems: The NC7S04M5X might find applications in telecommunications equipment, potentially in signal inversion roles within the circuitry of modems and routers, where signal integrity and minimal delay are crucial.
- Industrial Controls: This part could also serve in industrial applications, especially in control systems where its capacity to operate across a range of temperatures and its robustness against moisture would be beneficial.
Note that the potential industry applications listed here are conceptual/illustrative and require careful consideration and conformance to specific requirements and standards.
About onsemi
onsemi is a key player in the electronics industry, renowned for its wide range of products in the Logic and Gates categories among others. With a focus on power efficiency, onsemi manufactures components that find applications in energy-efficient electronics, empowering innovation across multiple industries. The NC7S04M5X is an exemplar of onsemi’s commitment to providing high-quality, reliable logic components. onsemi’s portfolio extends beyond simple gates, encompassing complex logic functions and power management solutions, making them a versatile and crucial manufacturer in the semiconductors market.
Where to Find NC7S04M5X by onsemi
To source the NC7S04M5X, findchips.com offers a comprehensive and up-to-date inventory from various distributors. It is advisable for potential buyers to check on findchips.com to get current stock levels and pricing information. Historically, the part has been available at distributors such as Flip Electronics, Avnet Asia, Sensible Micro Corporation, and TME, among others such as Avnet Americas, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. By searching Gates on findchips.com, it is also possible to find alternate parts to NC7S04M5X that might be offered by onsemi or other manufacturers, ensuring that you can compare and select the best component for your application needs.