Overview of NC7S14M5X by onsemi
The NC7S14M5X is a high-performance, TinyLogic HS Inverter with a Schmitt Trigger input, manufactured by onsemi. This device is specifically designed to operate in a SOT-23-5 package, making it an excellent choice for space-sensitive applications. With a logic function of an inverter and a single element, it processes one input across its five pins. The logic case style is SOT-23, indicating its small outline transistor form factor, and it belongs to the 7S14 product range within the 7S logic IC family. Supporting a supply voltage range from a minimum of 2V to a maximum of 6V, it’s versatile for various low-power applications. Additionally, the NC7S14M5X is compliant with RoHS standards, ensuring it meets regulatory requirements for hazardous substance control.
The part is characterized by a number of technical specifications that make it suitable for a wide range of electronic circuits. Its output current capability stands at 2.6mA. For electronic engineers, understanding these specifications is crucial to integrating the part into their designs effectively. The plastic/epoxy package body material and the matte tin terminal finish underscore its durability and solderability. The component’s operational temperature range spans from -40°C to 85°C, catering to industrial-grade applications. Furthermore, its moisture sensitivity level 1 denotes its robustness in various environmental conditions. The CMOS technology underlying this inverter assures low-power consumption, making the NC7S14M5X a practical choice for battery-operated devices. The part’s propagation delay, marked by a maximum peak of 125 ns, outlines its response time, an essential factor in timing-critical applications.
Industry Applications for NC7S14M5X
The adaptive features and technical specifications of the NC7S14M5X enable its potential use across several industries. However, these are only conceptual illustrations and would require a comprehensive analysis and verification by engineering and design teams for adherence to specific applications and industry standards.
- Consumer Electronics: The NC7S14M5X could potentially be integrated into consumer electronic devices such as smart home gadgets or wearable technology due to its low power consumption and compact form factor. For instance, smart watches and fitness bands, which require efficient power usage and small component sizes, might benefit from its incorporation.
- Computing and Data Storage: In computing applications, particularly in solid-state drives (SSDs) and memory modules, the NC7S14M5X might be utilized for signal conditioning due to its Schmitt Trigger functionality. This characteristic could help in stabilizing fluctuating input signals, ensuring data integrity.
- Industrial Automation: Equipment in this sector often operates in harsh conditions, necessitating components that can withstand extreme temperatures and are reliable over long operational periods. The NC7S14M5X, with its broad operating temperature range and robust construction, might be used in control systems or sensor interfaces.
- Telecommunications: The device might find applications in network equipment, such as routers and switches, where signal integrity is paramount. The inverter’s ability to help in signal conditioning and processing, combined with its low propagation delay, could be advantageous in maintaining high-speed data transmission.
Note that these industry applications are conceptual and require thorough verification for compliance and suitability by qualified professionals.
About onsemi
onsemi is a leading manufacturer in the Gates and Logic components sector, offering a broad portfolio of semiconductor solutions that leverage advanced technology and innovation. The company specializes in producing high-performance products designed to improve energy efficiency, reduce power consumption, and enable new functionalities across industries. The NC7S14M5X represents just one example of onsemi’s comprehensive offering in logic components. Known for their quality and reliability, onsemi’s products, including various logic ICs and Gates, are widely adopted in numerous electronic applications. Their commitment to sustainability and energy efficiency mirrors in their product designs, making them a preferred choice for engineers and procurement specialists alike.
Where to Find NC7S14M5X by onsemi
To purchase the NC7S14M5X or explore alternative Gates that might be offered by onsemi or other manufacturers, findchips.com is an invaluable resource. Findchips.com allows users to compare current stock levels, pricing, and availability from numerous distributors. In the past, distributors such as Wuhan P&S, New Advantage Corporation, EBV Elektronik, and Mouser Electronics have listed the NC7S14M5X, amongst others. However, to get current information, users should visit findchips.com. Availability and pricing can fluctuate, making it crucial to verify the latest data.