NC7SV04L6X by onsemi

Overview of NC7SV04L6X by onsemi

The NC7SV04L6X is a TinyLogic ULP-A Inverter that comes in a SIP-6 package configuration. This device operates as a logic gate, specifically an inverter, and utilizes CMOS technology. Designed with a small footprint, it measures just 1.45 mm in length, 1 mm in width, and has a maximum seated height of 0.55 mm, making it suitable for compact applications. The NC7SV04L6X has a load capacitance of 30 pF and is compliant with RoHS regulations, indicating it is free of hazardous materials.

This inverter operates within a supply voltage range of 0.9 V to 3.6 V, with a nominal supply voltage of 1.1 V. The propagation delay (tpd) is measured at 13.9 ns, indicating the speed of the logic operation, with a typical value at nominal supply voltage being 5.2 ns. The part also boasts a maximum output current (I(ol)) of 0.002 A. It is notable for its small outline, very thin profile, and is designed for surface mounting, providing ease of integration into various electronic designs. As of the current writing, the factory lead time is approximately 4 weeks, useful for planning procurement.

Industry Applications for NC7SV04L6X

The diverse characteristics of the NC7SV04L6X make it potentially applicable in several industries. Below are a few examples of how this inverter might be utilized:

  • Consumer Electronics: The NC7SV04L6X might be used in various handheld devices or portable electronics that require low power consumption and compact circuit designs. For example, it could potentially be incorporated into smartphone components to facilitate simple logic operations, leveraging its low voltage operation and fast propagation delay.
  • Computing and Data Storage: In logic circuits for data storage devices, such as SSDs, the NC7SV04L6X could play a role in data management and buffering applications. The inverter’s properties may assist in achieving high-speed data processing within tightly packed electronic systems.
  • Healthcare: Potentially, the NC7SV04L6X could be integrated into medical devices, particularly those requiring compact and efficient logic gates, such as monitoring equipment or diagnostic devices. However, care should be taken to ensure that the part meets relevant medical standards.
  • Education and Research: In academic settings, this inverter might be used in development boards or projects where low-power logic components are essential. The compact size and easy integration can assist students and researchers in exploring advanced electronic designs and circuitry.

It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

Onsemi is a manufacturer known for its contributions to the field of semiconductors and electronic components, particularly in the domain of logic ICs, including NC7SV04L6X. The company produces a range of products that focus on energy efficiency, connectivity, and intelligent solutions. In the realm of Gates, onsemi provides various options, including inverters, which are widely used in electronic designs. The NC7SV04L6X is part of their AUP/ULP/V family, which emphasizes ultra-low power consumption and small package size. Other similar parts manufactured by onsemi include various types of CMOS gates which could be utilized in analogous applications, depending on specific design requirements.

Where to Find NC7SV04L6X by onsemi

For those interested in procuring the NC7SV04L6X, it is advisable to research availability through platforms such as findchips.com. This resource can help locate current stock levels and pricing from multiple distributors. Historically, the part has been available at distributors such as Newark. However, it is crucial to check on findchips for the latest updates regarding stock and price changes.

Additionally, if you are interested in exploring alternate parts, the Gates category on findchips provides a useful reference for similar components that may serve your application needs, whether from onsemi or other manufacturers.

Compare pricing for NC7SV04L6X and other Gates / Logic at findchips.com