Overview of NC7SZ02M5X by onsemi
The NC7SZ02M5X is a high-speed CMOS, two-input NOR gate packaged in a small SOT23-5 footprint, offering a compact solution for logical NOR operations. Manufactured by onsemi, this component is part of their TinyLogic UHS series, which is designed for applications requiring ultra-high-speed logic operations while maintaining low power consumption. This particular NOR gate features a nominal supply voltage of 1.8V, with an operating range from 1.65V to 5.5V, making it versatile for various low voltage logic systems. With a maximum supply current of 50 mA and a propagation delay of typically 10 ns to 12 ns at nominal supply voltage, it provides efficient logical operations essential for high-speed computing and digital signal processing applications.
Fabricated using onsemi’s advanced CMOS technology, the NC7SZ02M5X is characterized by its low power dissipation and high noise immunity, fitting the requirements for modern electronic design. It further boasts a wide operating temperature range from -40 °C to 85 °C, ensuring reliability and performance under extreme conditions. Additionally, the component is packaged in a plastic/epoxy material and features a matte tin terminal finish, highlighting its compliance with RoHS and REACH environmental regulations.
Industry Applications for NC7SZ02M5X
The versatility and performance characteristics of the NC7SZ02M5X make it suitable for a broad range of industry applications. Engineering and design teams, however, should conduct thorough analysis and verification to confirm its suitability for specific use cases. Some potential applications include:
- Energy and Power Systems: Given its capability to operate under a wide range of supply voltages and its low power consumption, NC7SZ02M5X could potentially be integrated into the control logic circuits of energy measurement and monitoring systems, contributing to efficiency and reliability.
- Renewable Energy: In renewable energy systems, such as solar power inverters or wind turbine controllers, this NOR gate might be used in safety interlocks and fault detection circuits, where precise and rapid logic operations are crucial for operational safety and efficiency.
- Automotive: The automotive industry could utilize the NC7SZ02M5X in vehicle electronic control units (ECUs) for logic operations that require high-speed response and low power consumption, enhancing the vehicle’s performance and energy efficiency. Its high noise immunity also makes it suitable for use in the electrically noisy environment of automotive applications.
- Consumer Electronics: With its small packaging and high-speed operation, this part may find applications in portable electronic devices, where space is at a premium and power efficiency is essential, such as smartphones, tablets, and wearables for logic processing tasks.
Note that these potential applications require careful consideration of the component’s specifications and the operational demands of the application. Verification by engineering and design teams is essential to ensure optimal performance.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading manufacturer specializing in semiconductor components for various electronic devices and applications, including logic Gates. Their product range extensively covers the entire spectrum of Logic components, with the NC7SZ02M5X being one of their offerings within the TinyLogic UHS series. onsemi is recognized for leveraging advanced semiconductor technologies to provide innovative, high-performance, and energy-efficient components. Their commitment to quality and environmental sustainability is reflected in their compliance with industry standards and regulations, making their products suitable for a broad range of applications in the automotive, industrial, and consumer electronics sectors, among others. The manufacturer’s expertise in developing logic gates, such as the NOR gate NC7SZ02M5X, is a testament to their intricate understanding of digital logic design and its application in solving modern engineering challenges.
Where to Find NC7SZ02M5X by onsemi
To procure the NC7SZ02M5X for your application, leveraging a reliable sourcing platform like findchips.com is recommended. Not only does it offer up-to-date inventory information from leading distributors, but it also provides current pricing, enabling informed purchasing decisions. Historically, this part has been available from distributors such as Avnet Asia, NexGen Digital, TME, Rochester Electronics, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and availability may vary. Therefore, visiting findchips.com will give you the most current availability and pricing information. Additionally, for those seeking alternative parts or other Gates that might be offered by onsemi or other manufacturers, findchips.com provides extensive options and comparable products.