Overview of NC7SZ02P5X by onsemi
The NC7SZ02P5X is a high-speed, two-input NOR Gate from onsemi, designed with the aim to offer optimized performance in general digital logic applications. This component is part of the TinyLogic UHS (Ultra High-Speed) family and is characterized by its minimalistic design tailored for efficient performance in compact electronic systems. Exhibiting a maximum supply voltage of 5.5V and a minimum of 1.65V, this device is flexible enough to accommodate a wide range of operating conditions. It comes packaged in a SC-70-5 form factor, indicating a plastic/epoxy construction with a very small outline, making it well-suited for applications where space is at a premium.
Its logic type, the 2-input NOR gate, functions by outputting a high signal only if both of its inputs are low, rendering it a fundamental component in the construction of digital circuits. With an output current capability of 24mA, a minimum operating temperature of -40°C and a maximum of 85°C, the NC7SZ02P5X is built to deliver reliable performance across diverse environmental conditions. Furthermore, it supports a surface mount package, enabling it to be integrally mounted onto circuit boards for streamlined assembly processes.
This NOR gate’s performance is also characterized by a propagation delay (tpd) of 12 ns, which provides a measure of its response time, and a low load capacitance (CL) of 50 pF, ensuring high-speed operation within its application environment. Its compliance with environmental standards is affirmed by its RoHS certification and it carries a moisture sensitivity level of 1, indicating its robustness against moisture-induced damage during packaging and transport.
Industry Applications for NC7SZ02P5X
The versatility and high-speed operation of the NC7SZ02P5X make it suitable for a broad range of industry applications, though it is imperative for engineering and design teams to conduct thorough analysis and verification for adherence to industry standards and specific application requirements. Here are several conceptual use cases:
- Energy and Power Systems: In energy management systems, such as smart grids, the NC7SZ02P5X might potentially be utilized in logic control circuits that require high-speed decision-making capabilities, possibly aiding in the optimization of power distribution and fault detection processes.
- Renewable Energy: Within the context of renewable energy sources, like solar power inverters or wind turbine controllers, this NOR gate could potentially serve a critical function in the digital logic circuits that manage the conversion and distribution of energy.
- Consumer Electronics: The small footprint and high efficiency of the NC7SZ02P5X may render it a plausible choice for use in portable electronics, where space-saving circuitry is crucial, such as in smartphones, tablets, or other smart devices.
- Industrial Automation: In automated manufacturing lines, this device might find application within control systems, potentially playing a role in the high-speed processing units responsible for making real-time operational decisions.
It is critical to remember that these potential applications are merely illustrative and require comprehensive engineering evaluations to ensure compatibility and performance within specific use cases.
About onsemi
onsemi, formerly known as ON Semiconductor, has established a legacy in the semiconductor industry with its broad portfolio of solutions designed for power management, logic, and discrete applications. Within the realm of digital logic, and specifically in the category of Gates, onsemi has introduced a variety of components, including the NC7SZ02P5X. This NOR gate exemplifies onsemi’s commitment to providing high-performance, space-efficient logic solutions that meet the evolving needs of modern electronic designs. The company’s offerings extend beyond just NOR gates to include a comprehensive range of logic components, from basic gates to complex programmable logic devices, demonstrating onsemi’s dedication to innovation and quality in the field of electronic components.
Where to Find NC7SZ02P5X by onsemi
For engineers and procurement specialists looking to source the NC7SZ02P5X, findchips.com provides an excellent starting point. Not only can you find current stock levels and pricing information for this specific part, but you can also explore similar components within the Gates category, offered by onsemi as well as other manufacturers. Historically, this part has been available through a variety of distributors, including EBV Elektronik, Avnet Asia, Mouser Electronics, and DigiKey, among others. However, availability can fluctuate, so visiting findchips.com will give you the most up-to-date information.