Overview of NC7SZ04M5X by onsemi
The NC7SZ04M5X is a TinyLogic UHS inverter designed in a compact SC-74A-5 package measuring 3.00 mm x 1.50 mm x 0.95 mm with a pitch of 0.95 mm. This inverter is part of the high-speed, low-power CMOS logic family, which allows for efficient operation across a variety of applications. It features a maximum supply voltage of 5.5 V, with a nominal supply voltage of 1.8 V, making it suitable for low-voltage environments. The part has a propagation delay of approximately 12 ns, which indicates its suitability for high-speed signal processing needs.
This product is listed as RoHS-compliant, ensuring that it meets environmental standards, an essential consideration in component selection today. The NC7SZ04M5X also has a moisture sensitivity level of 1, indicating its robustness against humidity during assembly and while in operation. Additionally, with a load capacitance of 15 pF and a maximum output current of 0.024 A, this part can handle a variety of loads effectively. The component belongs to the gates subcategory in the logic component category, facilitating its integration into diverse electronic designs.
It is important to note that as of the current writing, the factory lead time for the NC7SZ04M5X is approximately 12 weeks, which could influence procurement timelines for projects requiring this part.
Industry Applications for NC7SZ04M5X
The NC7SZ04M5X might find uses across several industries due to its compact design and operational characteristics. Below are some potential application areas:
- Consumer Electronics: This part could be utilized in various consumer electronics devices that require compact, efficient logic operations. For example, it might be incorporated into smartphone circuit boards, where size and energy efficiency are critical. Other uses could include compact audio and video devices that require reliable signal inversion.
- Healthcare: In medical devices where small form factors and low power consumption are paramount, the NC7SZ04M5X might be applicable. This could include portable medical monitoring equipment, where the inverter could function in the control circuitry. Its RoHS compliance is an additional plus in healthcare applications, ensuring safety and reliability.
- Industrial Automation: Automation equipment may also benefit from the use of this inverter, given the need for logic components that control sensors and actuators within various systems. The low power and compact size make it suitable for use in control panels or within programmable logic controllers (PLCs).
- Telecommunications: The inverter might be beneficial in telecom applications, perhaps in devices that require signal integrity over varying distances. Its high-speed operational characteristics could allow it to play a role in data transmission paths within networking equipment.
It’s important to note that these industry applications are only conceptual and illustrative. Engineers and design teams should perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a manufacturer known for producing a broad range of semiconductors with a focus on energy-efficient solutions. The company’s offerings in the gates and logic category, including parts such as the NC7SZ04M5X, reflect its commitment to innovation in low-power components. They specialize in technologies that meet the demands of modern applications across sectors such as automotive, industrial, and consumer electronics.
In addition to the NC7SZ04M5X, onsemi manufactures a variety of similar components in the logic gates category. These parts share characteristics such as low power consumption, compact sizes, and high-speed performance, making them suitable for various applications where space and efficiency are critical.
Where to Find NC7SZ04M5X by onsemi
Some distributors where the NC7SZ04M5X has historically been available include:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
Keep in mind that stock levels and pricing can fluctuate, so it is recommended to check findchips.com for the most current information regarding availability.