NC7SZ08M5X-L22090 by onsemi

Overview of NC7SZ08M5X-L22090 by onsemi

The NC7SZ08M5X-L22090 by onsemi is a TinyLogic UHS (Ultra High Speed) 2-input AND gate, encapsulated in a compact SOT23-5 package. This component is categorized under the Gates subclass of Logic. Designed for high-speed logic operations, it supports a wide operating voltage range from 1.65V to 5.5V, making it versatile for various electronic applications. The device features a maximum operating temperature range from -40°C to 85°C, enabling its use in environments with temperature extremes.

One of the defining characteristics of the NC7SZ08M5X-L22090 is its small footprints, such as a length of 3mm, a width of 1.5mm, and a maximum seated height of 1.1mm, emphasizing its suitability for high-density PCB designs. It exhibits short propagation delays, typically 12.7 ns, and a maximum output current of 0.032 A. Noteworthy is its low moisture sensitivity level (MSL 1), which highlights its robustness for surface-mount technology handling and manufacturing processes. With its components lead, nickel palladium gold (NiPdAu) terminal finish, it not only assures high reliability but also complies with RoHS (Restriction of Hazardous Substances), delineated by its Pb-free code “Yes” and a JESD-609 Code of “e4” for lead-free categorization.

Despite its obsolescence status, the NC7SZ08M5X-L22090 remains a relevant choice for designs requiring compact, high-speed logic gates with flexible voltage requirements and stringent space constraints.

Industry Applications for NC7SZ08M5X-L22090

Given its technical attributes, the NC7SZ08M5X-L22090 potentially fits a broad range of applications across different sectors. It’s important to note that these potential industry applications are conceptual and require detailed analysis and verification by design and engineering teams to ensure compliance with specific standards and requirements. Here are a few possible uses:

  • Consumer Electronics: The part’s compact size and high-speed operation make it an ideal candidate for portable electronics like smartphones, tablets, and wearable devices where power efficiency and board space are critical considerations.
  • Computing and Data Storage: In the realm of data storage and computer systems, the NC7SZ08M5X-L22090 could potentially serve in solid-state drives (SSDs), memory modules, and processors for handling logic operations within power-constrained environments.
  • Telecommunications: For telecommunication equipment, including routers, switches, and modems, this component might be utilized in signal processing tasks requiring fast and efficient AND logic operations.
  • Industrial Automation: The device might find applications in control systems or automation equipment where digital logic is used for operational controls, sensor data processing, and interfacing with other digital systems.
  • Consumer Electronics: Given its low power consumption and small package design, it could possibly be integrated into compact devices like health monitoring gadgets, smart home devices, and other IoT (Internet of Things) solutions.

These industry applications illustrate the NC7SZ08M5X-L22090’s versatility, although specific use cases would depend on the exact engineering and design requirements.

About onsemi

Onsemi is a leading semiconductor solutions provider aiming to drive energy-efficient innovations. The company boasts a broad portfolio of power and signal management, logic, discrete, and custom devices, helping engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Specifically, in the realm of Gates and general Logic components, onsemi offers an array of products including the likes of NC7SZ08M5X-L22090. These components are renowned for their reliability, efficiency, and state-of-the-art manufacturing. Onsemi’s commitment to environmental stewardship is evident in their compliance with international standards and efforts to minimize environmental impact through sustainable practices.

Where to Find NC7SZ08M5X-L22090 by onsemi

For those looking to purchase the NC7SZ08M5X-L22090, findchips.com is an invaluable resource. The site helps users compare pricing, check current stock levels, and find detailed part information from a range of distributors. While historically available from distributors such as New Advantage Corporation, Future Electronics, and DigiKey, it’s crucial to visit findchips.com to get the latest availability status and pricing for the NC7SZ08M5X-L22090. Additionally, for those looking for alternate parts or perhaps other Gates components offered by onsemi or other manufacturers, findchips.com offers comprehensive search and comparison capabilities to meet your procurement needs.

Compare pricing for NC7SZ08M5X-L22090 and other Gates / Logic at findchips.com