Overview of NC7SZ126M5X by onsemi
The NC7SZ126M5X is a high-speed CMOS, single buffer with a 3-STATE output from onsemi, encapsulated in a SOT-23-5 package. This part, belonging to the Bus Driver/Transceivers subcategory of the Logic category, is designed for minimal propagation delay, high noise immunity, and low dynamic power consumption, making it a smart choice for various logic-level translation applications.
The product boasts several key features, including compliance with the latest RoHS and REACH regulations, ensuring it meets the highest environmental and safety standards. Its package is a small outline, low-profile, shrink pitch (LSSOP) with a tiny 2.9 mm length and 1.6 mm width, making it ideal for space-constrained applications. The part operates across a wide temperature range from -40 °C to 85 °C (Industrial temperature grade), accommodating diverse operating environments. It supports a broad power supply range from 1.65 V to 5.5 V, allowing flexibility in system power design.
With a maxim output current (I(ol)) of 0.032 A and a propagation delay (tpd) of 13.8 ns at nominal voltage, this part efficiently manages power and speed, ensuring reliable performance in high-frequency operation environments. Signal integrity is maintained via its true output polarity and a 3-STATE output feature, providing a high level of control in signal transmission, especially in bus-oriented systems.
Industry Applications for NC7SZ126M5X
Note: Potential industry applications listed are conceptual/illustrative and require further analysis by engineering and design teams to ensure compliance with specific application requirements.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and PCs, the NC7SZ126M5X potentially serves as an interface buffer, providing signal integrity and power efficiency. Its small footprint and low power consumption make it suitable for portable devices.
- Industrial Automation: Automation control systems might utilize the NC7SZ126M5X for its reliable signal transmission capabilities in environments with varying temperature and power conditions. Its robust design ensures performance stability in industrial contexts.
- Telecommunications: Telecommunication equipment, which requires high-speed data transmission and minimal signal delay, might benefit from the NC7SZ126M5X. Its fast propagation delay and wide operating temperature range support robust telecommunications systems operation.
- Computing and Data Storage: In computer systems and servers, the NC7SZ126M5X could potentially serve as an intermediary in signal translation or buffering to ensure data integrity across different voltage domains, due to its wide supply voltage range and low dynamic power consumption.
- Electronic Manufacturing: As an essential component in the manufacturing of printed circuit boards (PCBs) and other electronic assemblies, the NC7SZ126M5X could be used for signal buffering and integrity, due to its easy-to-integrate surface mount design and reliable performance metrics.
These industry applications for the NC7SZ126M5X are only illustrative and would need verification for adherence to industry standards and specific requirements.
About onsemi
onsemi, previously known as ON Semiconductor, stands out in the semiconductor industry, especially in the realm of Bus Driver/Transceivers and Logic components. The brand is reputed for its comprehensive portfolio of energy-efficient, power management, logic, signal management, discrete, and custom solutions. Among its offering, NC7SZ126M5X highlights onsemi’s commitment to providing innovative, low-power, and small-footprint components. In addition to the NC7SZ126M5X, onsemi offers a variety of parts with similar functionalities but different specifications to meet the varied needs of electronic design and manufacturing. The manufacturer’s focus on sustainable and eco-friendly practices is evident in their products’ compliance with major environmental standards, making onsemi a reliable partner for future-focused electronic component solutions.
Where to Find NC7SZ126M5X by onsemi
For those interested in purchasing the NC7SZ126M5X or searching for similar Bus Driver/Transceivers, our platform, findchips.com, offers a comprehensive tool for comparing stock levels and pricing from various distributors. While this part has previously been available from distributors such as Avnet Asia, Sensible Micro Corporation, Bristol Electronics, Quest Components, and Mouser Electronics, among others, we recommend visiting findchips.com to get the current stock levels and pricing. Our platform provides up-to-date information to ensure you make the most informed procurement decision.