NC7SZ14P5X by onsemi

Overview of NC7SZ14P5X by onsemi

The NC7SZ14P5X is a high-performance, ultra-high-speed (UHS) CMOS inverter with a Schmitt Trigger input from onsemi. It is designed in a small SC-70, 5-pin package, offering a compact solution for various logic inversion applications with the added benefit of Schmitt Trigger action at the input. This feature enhances the part’s capability to transform noisy input signals into clean, stable output signals, making it particularly suited for applications where signal integrity is crucial.

It operates across a wide supply voltage range from 1.65V to 5.5V, accommodating various logic levels and making it versatile for interfacing with other logic families. The NC7SZ14P5X can deliver an output current of 32mA, and it operates efficiently with a nominal supply voltage of 1.8V. The part is capable of handling propagation delays (tpd) of 15.6 ns, ensuring swift response times in critical applications. Dimensions wise, it is extremely compact, measuring only 2 mm in length and 1.25 mm in width, with a seated height of a maximum 1.1 mm.

Concerning durability and regulatory compliance, the NC7SZ14P5X is RoHS compliant, illustrating onsemi’s commitment to manufacturing environmentally friendly products. Additionally, with its Moisture Sensitivity Level (MSL) rated at 1, this part is less prone to moisture-induced damage during soldering, making it a reliable choice for various applications. A remarkable aspect of this component is its wide operating temperature range from -40°C to +85°C, catering to demanding environments.

If relevant, the factory lead time for the NC7SZ14P5X is currently estimated at 15 weeks, enabling planning and forecasting for production schedules.

Industry Applications for NC7SZ14P5X

Given its functionality and features, the NC7SZ14P5X can be potentially integrated into a wide array of industry applications. It is important to note, however, that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Education and Research: The NC7SZ14P5X could be utilized in experiential learning equipment and research projects that require precision logic operations. Its ease of use and integration into circuit boards make it ideal for educational kits, helping students understand basic and advanced logic concepts.
  • Industrial Automation: In industrial environments, this part might find application in control systems that require clean signal processing. Its Schmitt Trigger input allows it to manage noisy signals, making it suitable for sensors and actuators interfaces, and other industrial control applications where stability and reliability are paramount.
  • Electronic Manufacturing: Due to its capability to operate over a wide range of volt where robust logic inversion with minimal signal degradation is essential, this part can be integrated into manufacturing equipment control circuits, testing, and diagnostic tools.
  • An additional potential application, could be in consumer electronics such as wearables, smart home devices, and portable electronics where compact size, reliability, and low power consumption are critical. Its ability to operate at low voltages and its small footprint make it an ideal choice for battery-powered devices.

It’s noteworthy that these applications are illustrative and necessitate proper validation to ensure the part’s suitability for the intended use.

About onsemi

onsemi is widely recognized as a leader in the field of semiconductor solutions, catering to a diverse range of applications across multiple industries. Specializing in energy-efficient innovations, onsemi provides a comprehensive portfolio of semiconductor products that manage power efficiently, encompassing everything from discrete components to complex integrated circuits. Their product offerings extend well into the logic domain, including a variety of Gates and inverters that are fundamental building blocks in both simple and complex electronic systems.

With the NC7SZ14P5X, onsemi demonstrates its capability in producing high-quality, reliable logic components. This particular part, along with similar components within the onsemi portfolio, showcases the company’s commitment to delivering high-performance solutions that meet the stringent requirements of modern electronic designs. onsemi’s focus on innovation, along with its commitment to environmental stewardship, makes its products, including logic components like the NC7SZ14P5X, a preferred choice for engineers and designers around the globe.

Where to Find NC7SZ14P5X by onsemi

For procurement specialists and engineers looking to source the NC7SZ14P5X, Find Chips provides a comprehensive database to research and acquire this part. By using Find Chips, users can compare pricing, verify current stock levels, and find detailed information about the Gates category, including alternative parts that might be offered by onsemi or other manufacturers. Historically, distributors such as LCSC, Flip Electronics, EBV Elektronik, Avnet, and Mouser Electronics have stocked this component. However, for the most current availability and pricing information, visiting Find Chips directly is recommended.

Compare pricing for NC7SZ14P5X and other Gates / Logic at findchips.com