Overview of NC7SZ157P6X-L22347 by onsemi
The NC7SZ157P6X-L22347 is a TinyLogic UHS 2-Input Non-Inverting Multiplexer from onsemi, designed to function within a broad range of supply voltages from 1.65V to 5.5V. This component encapsulates a key function in digital electronics, channeling one of the two input signals to a single output based on a select signal. The device’s compatibility with ultra-high-speed (UHS) performance is encapsulated within its small-footprint SC-88 6-pin package, making it a remarkable solution for space-constrained applications. Its CMOS technology foundation ensures low power consumption coupled with high-speed operation, a crucial characteristic for modern electronic systems.
Key attributes from the part’s data sheet include a maximum operating temperature range from -40°C to 85°C, a propagation delay (tpd) of 10.5 ns which facilitates quick signal processing, and a terminal finish of Nickel Palladium Gold (NiPdAu) which ensures environmental compliance along with operational longevity. The part is labeled as lead (Pb) free and meets REACH compliance, highlighting onsemi’s dedication to producing environmentally responsible components. Moreover, the part is outlined to have a moisture sensitivity level of 1, indicating its robustness against moisture-induced damage during assembly. As a multiplexer, it embodies a crucial role in digital systems by optimizing the allocation of resources and improving the efficiency of signal processing tasks.
Industry Applications for NC7SZ157P6X-L22347
The diverse attributes of the NC7SZ157P6X-L22347 make it potentially suitable for a range of industry applications. Given its operating parameters and compact package, this multiplexer might be utilized in several sectors:
- Consumer Electronics: This device could potentially be used in smart devices, wearables, and other compact electronics where space is at a premium, and efficient signal routing is necessary. Its small size and low power consumption are conducive to battery-powered applications, enhancing device reliability and user experience.
- Computing and Data Storage: Given its high-speed performance and low propagation delay, this multiplexer might be feasible for use in data routing within computing hardware, facilitating quicker access to memory and processor resources, thereby optimizing system performance.
- Telecommunications: The ability to efficiently manage signal paths can be critical in communication systems, possibly leveraging this component to handle signal routing within networking hardware to ensure integrity and speed of data transfer across routes.
- Industrial Automation: In automated control systems, the device might find application in signal processing tasks, enabling precise control of machinery by efficiently managing input/output signals, thus, enhancing operational accuracy and safety.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi.
onsemi, formerly known as ON Semiconductor, is a leading semiconductor supplier offering a comprehensive portfolio of energy-efficient solutions. Known for their innovation in power and signal management, logic, discrete, and custom devices, onsemi’s components find uses in a plethora of electronic applications across various sectors. In the realm of Multiplexer/Demultiplexers, onsemi offers an array of products designed to meet the stringent requirements of modern electronic systems. Through the production of components like the NC7SZ157P6X-L22347, onsemi demonstrates its expertise in creating parts that blend performance with power efficiency, underlined by their adherence to environmental regulations and standards. Their solutions are tailored to facilitate advancements in a wide range of applications, from consumer electronics to industrial systems, underscoring their commitment to innovation and sustainability.
Where to Find NC7SZ157P6X-L22347 by onsemi
To procure the NC7SZ157P6X-L22347, professionals in engineering and procurement are advised to utilize findchips.com for up-to-date stock levels and competitive pricing. On FindChips, you can explore availability across multiple distributors, ensuring you have access to the most recent inventory information. Previously, this part has been available through distributors such as New Advantage Corporation, Flip Electronics, Chip Stock, and Ameya Holding Limited, among others. To locate this specific multiplexer or to explore alternate parts offered by onsemi or other manufacturers, utilize the dedicated Multiplexer/Demultiplexers segment on the site.