Overview of NC7SZ32P5X by onsemi
The NC7SZ32P5X by onsemi is a high-performance TinyLogic Ultra High-Speed (UHS) 2-input OR gate. Complying with the RoHS directive, this part is designed for minimizing space and power consumption in a wide array of applications, making it an eco-friendly option for modern electronic circuits. It operates over a supply voltage range from 1.65V to 5.5V, making it versatile for both low-voltage and standard logic level applications.
This OR gate is encapsulated in a compact SC-70 package, with a 5-pin configuration which is ideal for space-constrained applications. The logic gate features a maximum output current of 32mA and is characterized for operation from -40°C to 85°C, ensuring reliability in a diverse range of environmental conditions. The part is manufactured using CMOS technology which is known for its low power consumption, further enhancing its suitability for battery-operated devices.
The Gates component falls under the NC7S logic family, which is designed to offer high-speed operation with minimal propagation delay, specified here as approximately 12.7 nanoseconds. The device is also moisture-sensitive level 1 (MSL 1), indicating that it has a high level of moisture resistance during solder reflow processes. Its small size, combined with a wide operating voltage range and high-speed operation, makes the NC7SZ32P5X a highly versatile component suitable for a variety of digital logic applications.
Industry Applications for NC7SZ32P5X
The versatility of the NC7SZ32P5X allows it to potentially fit into a wide range of industry applications. Given its specifications, several industries could find this part useful:
- Consumer Electronics: Utilized in portable electronics such as smartphones, tablets, and wearables where power efficiency and compact design are critical. The low power consumption and small footprint could make it an ideal choice for these applications.
- Computing and Data Storage: Could be used in SSDs, servers, or network equipment where high-speed logic operations are essential. Its fast propagation delay might improve the overall performance in these high-speed data environments.
- Industrial Automation: The wide operating voltage range and low power consumption could serve well in industrial control circuits, sensors, and automation machinery requiring reliable digital logic operations under variable power conditions.
- Telecommunications: Potential for use in communication infrastructure equipment, where high-speed logic and low power dissipation are necessary for routing and signal processing tasks.
- Entertainment and Gaming: May find application in gaming consoles, handheld gaming devices, or VR/AR systems where efficient logic operations are needed to enhance user experience with minimal impact on battery life.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent player in developing and manufacturing semiconductor solutions, including a broad spectrum of logic components. Their expertise spans across various categories of logic devices, with a notable strength in the manufacturing of Gates like the NC7SZ32P5X. onsemi is known for its commitment to innovation, quality, and sustainability, producing components that meet the stringent requirements of the electronics industry.
In the specific field of logic gates and inverters, onsemi offers a range of products designed to address the needs of modern digital circuits. Their offerings include a plethora of logic families, such as the NC7S series, characterized by their ultra-highspeed operation and low power consumption. Components like the NC7SZ32P5X exemplify onsemi’s dedication to providing solutions that enhance efficiency, reduce power usage, and minimize space in electronic devices.
Where to Find NC7SZ32P5X by onsemi
For procurement specialists and engineers looking to source the NC7SZ32P5X, findchips.com offers a reliable platform to check current stock levels and obtain competitive pricing from various distributors. While the component has historically been available from distributors such as New Advantage Corporation, Flip Electronics, Mouser Electronics, and DigiKey, inventory levels and pricing are subject to change. Therefore, for the most current information, it is recommended to visit findchips.com.
Additionally, findchips.com is an excellent resource for exploring alternative Gates components that might be offered by onsemi or other manufacturers, providing the flexibility to select the best component for your specific application needs.