Overview of NC7SZ57P6X by onsemi
The NC7SZ57P6X by onsemi is a TinyLogic UHS (Ultra High-Speed) universal configurable 2-input logic gate offered in a 3000-reel package for high-volume applications. This component is compliant with RoHS regulations, signaling its adherence to current environmental standards concerning hazardous materials. Integrating configurable multiple function gate capabilities, this device supports a variety of logic functions within a single chip, making it a versatile choice for several applications.
Key specifications of the NC7SZ57P6X include its single logic gate element, which can manage three inputs across six pins. The component is housed in an SC-70 package, part of the 7S57 product range within the 7Sz logic IC family, ensuring compactness and efficiency. It operates within a supply voltage range of 1.65V to 5.5V, accommodating various power requirements for diverse applications. The device’s additional feature of also being available in an SC-88 package provides flexibility in design and application. Its fabrication utilizes CMOS technology, renowned for low power consumption and high reliability.
From its attributes listed on findchips.com, the NC7SZ57P6X demonstrates a broad operating temperature range from -40 °C to 85 °C, catering to industrial requirements. Featuring a maximum output current of 0.032 A and a propagation delay (tpd) up to 14.5 ns, it addresses the need for efficient signal processing within compact electronic systems. Notably, the IC exhibits a moisture sensitivity level of 1, indicating its resilience against humidity, which is critical for maintaining longevity and reliability in various operating environments.
Industry Applications for NC7SZ57P6X
The versatile nature of the NC7SZ57P6X logic gate suggests its utility across a range of industries, owing to its configurable logic functions, compact form factor, and robust operating parameters. While these industry applications are conceptual and require thorough verification by specialized engineering teams, the following represent potential use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the NC7SZ57P6X for internal logic control functions, benefiting from its small footprint and low power consumption.
- Computing and Data Storage: In servers and storage arrays, this component could potentially manage signal routing or logic operations, exploiting its high-speed performance and minimal delay characteristics.
- Industrial Automation: Machinery and control systems might incorporate the NC7SZ57P6X to execute logic operations essential for automated processes, leveraging its operational temperature range and reliability.
- Telecommunications: Network equipment, such as routers and switches, could possibly employ this logic gate in signal processing applications, making use of its high-speed capabilities and compact size.
- Consumer Electronics: Home automation devices, including smart home controllers and sensors, might benefit from the NC7SZ57P6X’s versatility and efficiency in executing simple logic tasks, enhancing device compactness and power efficiency.
It is essential to note that these potential industry applications are hypothetical scenarios. Engineering and design teams must conduct a thorough analysis to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor solutions, focusing on energy-efficient innovations that help reduce global energy use. The company is recognized for its extensive portfolio of semiconductors, including a wide array of logic components such as the NC7SZ57P6X. onsemi’s offerings in the Other Logic ICs category highlight its commitment to providing advanced logic solutions that meet the diverse needs of modern electronic systems. The NC7SZ57P6X and similar parts manufactured by onsemi are designed to address the requirements of a broad range of applications, underscoring the company’s role in driving innovation and efficiency in the electronics industry.
Where to Find NC7SZ57P6X by onsemi
For engineers and procurement specialists looking to incorporate the NC7SZ57P6X into their projects, finding accurate stock levels and competitive pricing information is crucial. To this end, findchips.com serves as a valuable resource. The site provides up-to-date information on availability and pricing from various distributors, assisting in making well-informed purchasing decisions. Historically, the part has been available at distributors including Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, stock availability and pricing are subject to change, making it vital to consult findchips.com for the latest information.
Additionally, for alternatives to the NC7SZ57P6X or similar parts from onsemi or other manufacturers, browsing the Other Logic ICs category on findchips.com can reveal a broader selection of options suited to different applications and requirements.