Overview of NC7WZ04P6X by onsemi
The NC7WZ04P6X is a high-performance, TinyLogic UHS (Ultra High-Speed) Dual Inverter packaged in a compact 6-pin TSSOP (Thin Shrink Small Outline Package) format. Manufactured by onsemi, this component is designed for applications requiring high-speed logic operations while minimizing power consumption and board space. With features including a supply voltage range from 1.65V to 5.5V and propagation delays (tpd) of 11 ns, this part is optimized for high-speed interfacing in a variety of digital circuits.
Rated for industrial temperatures ranging from -40°C to 85°C and featuring a moisture sensitivity level of 1, the NC7WZ04P6X ensures reliable operation in a wide range of environmental conditions. Its CMOS technology offers low power dissipation and high noise immunity. With a maximum operating current (ICC) of 100 mA and a maximum low-level output current (Iol) of 0.032 A, it aligns with the rigorous demands of modern electronic systems. Furthermore, as of the current writing, the factory lead time for this component is 75 weeks, highlighting the importance of planning for procurement.
Industry Applications for NC7WZ04P6X
The NC7WZ04P6X may potentially serve a critical role in numerous industry sectors due to its versatile specifications. Notable use cases include:
- Consumer Electronics: In gadgets requiring compact, high-speed logic circuits, such as smartphones, tablets, and portable gaming devices, where space and power efficiency are paramount.
- Computing and Data Storage: For use in servers, SSDs, and networking equipment, where fast data processing and minimal delay are crucial for optimal performance.
- Healthcare and Medical Imaging: This part could be suitable for medical devices and imaging systems where precise timing and reliability are required for accurate diagnostics and patient care.
- Financial Technology (Fintech): In high-frequency trading platforms and secure transaction processing equipment, where every nanosecond counts.
- Education and Research: Within experimental equipment and computational research devices where high-speed logic operations facilitate advancements in scientific investigations.
Considering its compact footprint, low power consumption, and fast switching capabilities, the NC7WZ04P6X could make a significant impact in these applications. Each mentioned potential use case benefits from the part’s attributes, particularly in environments where efficiency and high performance are required.
About onsemi
onsemi is recognized as a leading provider of semiconductor solutions, particularly in the realm of logic components including NC7WZ04P6X and similar parts. Specializing in power management, logic, and discrete devices, onsemi supplies products that fuel innovation in the automotive, telecommunications, computing, and consumer electronics sectors amongst many others. Their expertise in developing TinyLogic UHS gates and other logic components reflects onsemi’s commitment to delivering high-performance, energy-efficient semiconductor technologies. Customers rely on onsemi for consistent quality and cutting-edge innovation in gate and logic solutions.
Where to Find NC7WZ04P6X by onsemi
For those looking to procure the NC7WZ04P6X, findchips.com offers a comprehensive platform to research and compare prices from various distributors. To explore alternate parts to NC7WZ04P6X that might be offered by onsemi or other manufacturers, visiting the Gates section on findchips.com could provide valuable insights.
Historically, this part has been available at distributors including Avnet Silica, DigiKey, Mouser Electronics, and Future Electronics among others. However, to get the most current stock levels and pricing, it’s recommended to use findchips.com to ensure the most accurate and up-to-date information.