Overview of NC7WZ07L6X by onsemi
The NC7WZ07L6X by onsemi is a TinyLogic UHS (Ultra-High-Speed) Dual Buffer with open-drain outputs, supplied in a MicroPak-6 package. This part operates within a temperature range of -40 to 85°C, supporting a wide range of supply voltages from 1.65V to 5.5V. It’s designed for minimal propagation delay and power consumption, featuring a maximum operating current of just 0.00001 mA, making it highly efficient for various applications. The compact design (1.45 mm in length, 1 mm in width, and a seated height maximum of 0.55 mm) along with its no-lead terminal form, facilitates its integration into space-constrained applications. Furthermore, the NC7WZ07L6X is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.
This part is notable for its use of CMOS technology that contributes to its low power consumption and high speed, with a nominal supply voltage of 3.3V. The logic device falls under the category of buffers and is part of the electronic parts subcategory of Gates in the category of Logic. With a moisture sensitivity level of 1, it’s highly durable under various conditions, adding to its reliability. The NE7WZ07L6X, with its open-drain output characteristics and industrial temperature grade, is a versatile option for a wide array of applications.
Industry Applications for NC7WZ07L6X
The potential applications of the NC7WZ07L6X span across various industries due to its robustness and versatility. Here are some industries and use cases where the NC7WZ07L6X could potentially be utilized:
- Automotive: Vehicles require reliable electronic components that can operate in a wide range of temperatures, making the NC7WZ07L6X an ideal candidate for automotive applications such as control units and sensor signal processing.
- Consumer Electronics: The small footprint and high efficiency of this component make it suitable for compact consumer electronics like wearables, smartphones, and portable gaming devices where power consumption and space are critical considerations.
- Industrial Control Systems: Its wide temperature range and low power consumption profile may allow the NC7WZ07L6X to be used in automation and control applications, potentially including PLCs (Programmable Logic Controllers) and industrial I/O modules.
- Telecommunications: Given its fast propagation delay and dual-buffer design, it might find applications in networking equipment, such as routers and switches, where signal integrity is crucial.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the NC7WZ07L6X meets the specific needs of each application.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specifically known for its innovation in the field of power management and in developing efficient solutions that help reduce global energy use. Their range of products includes various logic components, among which the NC7WZ07L6X is a prominent example within their TinyLogic UHS Dual Buffer lineup. onsemi’s products, especially in the category of Gates and Logic, are designed to offer high performance while minimizing power usage, making them suitable for a wide array of industry applications, from automotive to consumer electronics, industrial, and beyond. As a testament to their commitment to innovation and quality, onsemi continues to expand its portfolio with components that address the current needs of engineers and designers across the globe.
Where to Find NC7WZ07L6X by onsemi
To locate NC7WZ07L6X parts for your application, findchips.com offers comprehensive inventory data from various distributors, allowing for an easy comparison of pricing and availability. For those looking into acquiring the NC7WZ07L6X or similar Gates/Logic components, exploring this resource can provide access to current stock levels and competitive pricing information. Historically, NC7WZ07L6X has been available from distributors such as EBV Elektronik, Avnet Asia, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time availability and the best pricing options, we recommend visiting findchips.com. This will ensure that you have the most current and comprehensive view of available inventories, helping you make the best procurement decision for your specific needs.