NC7WZ07P6X by onsemi

Overview of NC7WZ07P6X by onsemi

The NC7WZ07P6X is a TinyLogic UHS Dual Buffer with Open-Drain Outputs, encapsulated in a 6-pin SC-70 package. This non-inverting buffer is designed to operate with a supply voltage ranging from 1.65V to 5.5V, making it adaptable to various power requirements in electronic circuits. The SC-70 packaging is known for its compact size, fitting into tight spaces within sophisticated electronic systems. With its compliance with RoHS standards, the NC7WZ07P6X from onsemi also meets current environmental protection requirements.

This component belongs to the wider subcategory of Gates within the Logic category, indicating its role in performing logical operations that are fundamental to digital electronics systems. The detailed attributes, such as a maximum output current of 0.032 A and a propagation delay of 12.6 ns, underscore its efficiency in fast-speed applications. Its adherence to various technical standards, including the moisture sensitivity level 1 and the use of CMOS technology, highlight its reliability and versatility in diverse operating conditions.

Industry Applications for NC7WZ07P6X

The versatility and technical specifications of the NC7WZ07P6X make it suitable for a broad range of applications across multiple industries. Below are a few industries where this component might be particularly beneficial:

  • Automotive: Potential use in automotive electronics systems, such as in vehicle infotainment systems, where reliable logic operations are critical under a wide range of power supply conditions. The device’s wide operating temperature range and high-speed performance can be crucial in these environments.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and wearable devices, where space is at a premium, the small footprint of the NC7WZ07P6X can be extremely valuable. Its low power consumption also supports battery longevity in portable devices.
  • Industrial Automation: This component could be used in control systems for industrial automation where precision and reliability are critical. Its robustness at various supply voltages and temperatures can ensure stable operation in harsh industrial environments.
  • Telecommunications: The NC7WZ07P6X might find applications in communication equipment, supporting the logic for signal processing tasks. Its fast propagation delay is beneficial in high-speed data transmission and processing applications.

It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the NC7WZ07P6X fits the specific requirements of any project.

About onsemi

Onsemi is a leader in semiconductor solutions, with a particular emphasis on powering innovation in the energy-efficient electronics space. In the realm of Gates and Logic in general, onsemi offers a wide array of components designed to meet the needs of various applications. The NC7WZ07P6X is a testament to onsemi’s commitment to providing high-performance and environmentally friendly solutions. Onsemi’s product line is distinguished by its focus on minimizing power usage and maximizing performance, thereby embodying the company’s broader objectives toward sustainability and efficiency.

Where to Find NC7WZ07P6X by onsemi

To secure the NC7WZ07P6X for your next project, start your search at findchips.com. There you can compare real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. While these are notable distributors, current availability and pricing can vary. As such, utilizing findchips.com to explore inventory across distributors will ensure you find the best option for your procurement needs. Additionally, if you’re looking for alternative parts to the NC7WZ07P6X that might be offered by onsemi or other manufacturers, the site provides a comprehensive search tool for Gates and other logic components.

Compare pricing for NC7WZ07P6X and other Gates / Logic at findchips.com