NC7WZ08K8X by onsemi

Overview of NC7WZ08K8X by onsemi

The NC7WZ08K8X by onsemi is a TinyLogic Ultra-High-Speed (UHS) Dual 2-Input AND Gate, encapsulated in a US8 package. Being part of the LVC/LCX/Z family, it emphasizes a technology built on CMOS that promotes power efficiency with a maximal supply voltage of 5.5 V and a minimal of 1.65 V, catering to various power requirements with ease. The operating temperatures range from -40 °C up to 85 °C, demonstrating robustness for industrial conditions.

Additionally characterized by its compact dimensions (2.3mm in length and 2mm in width), it fits perfectly within designs that require minimal space, such as mobile devices or high-density boards. The packaging of this part is 3000-reel, which aids in bulk handling and automated assembly processes. Notably, the part has a maximum output current of 0.032 A and employs a propagation delay (tpd) of 11 ns, contributing to its performance in high-speed logic operations. Its environmental compliance (Pb-free and Reach compliant) and a moisture sensitivity level of 1 ensure suitability for a range of application conditions.

Industry Applications for NC7WZ08K8X

The NC7WZ08K8X dual input AND gate potentially suits several industries due to its versatile electrical characteristics and environmental durability:

  • Computing and Data Storage: In computing architectures, dual input AND gates could potentially be used for processing logic functions which are foundational to computation. The high-speed operations enabled by the 11 ns propagation delay might contribute to improved processing speeds in server farms or personal computers.
  • Telecommunications: For telecommunications equipment, where signal integrity and timely processing are paramount, the features of low power draw and high integration density might be very beneficial. These characteristics could potentially minimize power consumption and enhance the compactness of telecommunication gear.
  • Consumer Electronics: The part’s suitability for portable devices due to its small size and low power consumption might make it a viable candidate for use in smartphones, tablets, and other handheld devices, enhancing their battery life and performance.
  • Robotics and Drones: In robotics or UAVs (Unmanned Aerial Vehicles), precisely managing the logic operations in control circuits while ensuring low power consumption could be crucial. The robust environmental compliance and tolerance could ensure reliability under various operational conditions.

These potential applications should be considered with a caveat: engineering and design teams must conduct thorough analysis and verification to ensure adherence to specific industry standards and application requirements. These ideas are merely illustrative and explore the space of possible applications given the component’s traits.

About onsemi

onsemi is a renowned producer of semiconductor components specializing in energy-efficient innovations. In the domain of Gates, onsemi provides a breadth of options, including the NC7WZ08K8X, which are designed to cater to a wide array of technological needs across industries. With a focus on miniature, high-performance parts, onsemi’s logic components adhere to strict quality and performance standards, ensuring reliability and functionality in diverse applications.

Where to Find NC7WZ08K8X by onsemi

For those looking to procure the NC7WZ08K8X, accessing current stock levels and precise pricing through findchips.com is advisable. Past distributors include leading names such as New Advantage Corporation, Chip1Stop, and Avnet Asia among others. To explore alternative parts related to Gates or other offerings from onsemi and different manufacturers, the parametric search tools at findchips.com serve as valuable resources.

Compare pricing for NC7WZ08K8X and other Gates / Logic at findchips.com