NC7WZ126K8X by onsemi

Overview of NC7WZ126K8X by onsemi

The NC7WZ126K8X is a high-performance TinyLogic UHS (Ultra High Speed) non-inverting buffer with a 3-STATE output, designed by onsemi for advanced logic systems. This component features dual buffers with two individual 3-STATE outputs, which makes it an excellent choice for driving bus lines or buffer memory address registers. It is designed to operate over a broad voltage range from 1.65V to 5.5V, accommodating various logic levels and making it compatible with a wide array of today’s VLSI technologies. The logic device type for NC7WZ126K8X specifies its function as a buffer, non-inverting, encapsulated in a US8 package style, and it comes with an 8-pin configuration.

This component is characterized by its compact size, with dimensions measuring 2.3 mm in length and 2 mm in width, facilitating its integration into space-constrained applications. It also highlights a robust operating temperature range from -40 °C to 85 °C, which makes it suitable for industrial applications subjected to extreme environmental conditions. The NC7WZ126K8X is also designed with considerations for high-speed signal propagation, featuring a propagation delay (tpd) of 13 ns and a peak reflow temperature of 260°C, supporting quick data transmission and ensuring reliability during the soldering process.

Notably, onsemi’s NC7WZ126K8X is RoHS compliant and has a Moisture Sensitivity Level (MSL) of 1, indicating its durability and reliability in a variety of operating conditions and manufacturing processes. Given its active life cycle status, the NC7WZ126K8X remains a viable option for contemporary and future designs.

Industry Applications for NC7WZ126K8X

Considering its features and capabilities, the NC7WZ126K8X might find potential applications within a range of industries, including:

  • Telecommunications: This sector could leverage the NC7WZ126K8X for high-speed data transmission applications where signal integrity is critical. Its low propagation delay and wide operating voltage range is advantageous in designing communication hardware such as routers, switches, and base stations.
  • Consumer Electronics: In the realm of consumer electronics, this part could serve in enhancing the performance of devices like smartphones, tablets, and portable gaming systems where efficient power management and high-speed data processing are essential.
  • Automotive Industry: Given its robust operating temperature range and high reliability, the NC7WZ126K8X could be integrated into automotive electronics, particularly in applications requiring fast signal processing and buffering such as engine control units and infotainment systems.
  • Internet of Things (IoT) and Smart Home Devices: This device is well-suited for IoT applications and smart home devices requiring low power consumption, fast data processing, and reliable operation across a range of temperatures and power conditions.

Note, these potential applications require careful analysis and verification by engineering and design teams to ensure the NC7WZ126K8X meets the specific needs and standards of the intended use case.

About onsemi

onsemi is a prominent player in the semiconductor industry, focusing on energy-efficient innovations and advancements in various electronic components. Within the domain of Bus Driver/Transceivers, onsemi has established a strong portfolio that features a range of products including the NC7WZ126K8X. Their products are known for integrating leading-edge technology to meet the rigorous demands of modern electronic design, addressing the needs of markets ranging from automotive and telecommunications to consumer electronics and industrial applications. The manufacturing of devices like the NC7WZ126K8X underlines onsemi’s commitment to providing components that aid in the development of high-speed, energy-efficient, and reliable electronic systems.

Where to Find NC7WZ126K8X by onsemi

For those looking to source the NC7WZ126K8X, findchips.com offers a comprehensive and up-to-date inventory from various distributors. To locate this specific part and explore alternative Bus Driver/Transceivers that might be suitable for your application needs, finding options from onsemi or other manufacturers is straightforward. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and Avnet have been known to stock the NC7WZ126K8X. However, inventory status and pricing are subject to change, so it is advised to consult findchips.com for the most current availability and competitive pricing comparisons.

Compare pricing for NC7WZ126K8X and other Bus Driver/Transceivers / Logic at findchips.com