Overview of NC7WZ17P6X by onsemi
The NC7WZ17P6X is a TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs, a highly specialized electronic component developed by onsemi, positioned within the Logic Gates category. This component is designed for high-speed applications that require low power consumption and possession of Schmitt trigger inputs for improved noise immunity. It operates within a broad temperature range (-40°C to 85°C), making it suitable for industrial applications. The component’s package is a SC-70, 6 PIN, which is known for its small size and high density, offering an advantage in confined spaces.
It boasts several attributes that ensure compatibility and efficiency in various applications, including a max operational current of 0.032 A, support for supply voltages ranging from 1.65 V to 5.5 V, and compatibility with a surface mount technology for ease of assembly on printed circuit boards. Moreover, the component’s propagation delay (tpd) is approximately 15.8 ns, ensuring quick signal processing. With a Moisture Sensitivity Level (MSL) of 1, it highlights its robustness against moisture-induced damage, making it reliable for diverse environmental conditions.
Industry Applications for NC7WZ17P6X
Given its properties, the NC7WZ17P6X may find its application across various industries. Here are a few potential applications:
- Energy and Power Systems: This component’s reliability and operational efficiency at various temperatures can be critical in managing operations in energy distribution networks, including smart grid technologies.
- Renewable Energy: Its low power consumption and high-speed operation make it suitable for use in control units within renewable energy installations, such as solar panels or wind turbines, optimizing energy conversion processes.
- Automotive: Automotive applications might leverage the NC7WZ17P6X for sensor signal processing given its speed and noise immunity attributes. Electronic control units for engines, transmission control systems, and safety mechanisms are potential areas of application.
- Telecommunications: In telecommunications equipment, the fast propagation delay and Schmitt trigger inputs may be critical for signal processing applications, ensuring clarity and integrity of the data transmitted.
About onsemi
onsemi is a renowned manufacturer known for their comprehensive portfolio of semiconductor solutions, including a vast array of logic gates. Specializing in power management, signal processing, and discrete devices, onsemi has consistently provided innovations that address complex challenges in various sectors. Specifically, in the realm of Logic Gates, products like NC7WZ17P6X exemplify onsemi’s commitment to delivering high-quality, reliable components. The NC7WZ17P6X and its counterparts from onsemi are designed to meet the stringent requirements of modern electronic applications, reflecting the company’s expertise in semiconductor technology.
Where to Find NC7WZ17P6X by onsemi
For those interested in purchasing the NC7WZ17P6X, findchips.com offers a comprehensive database to compare current stock levels and pricing from various distributors. Historically, distributors such as EBV Elektronik, Avnet, Mouser Electronics, and DigiKey have carried this part. However, to get an up-to-date view of its availability and pricing, it is recommended to search directly on findchips.com. Additionally, for those seeking alternatives or similar parts, the website’s Gates category page provides a wide selection of options offered by onsemi or other manufacturers.