Overview of NC7WZU04L6X by onsemi
The NC7WZU04L6X is a TinyLogic UHS (Ultra High-Speed) Dual Unbuffered Inverter. It operates over a temperature range of -40 to 85 degrees Celsius and is designed for a minimal supply voltage of 1.65V. Characteristically, this part features dual inverters with a single input each and has six pins in a micro-sized MicroPak package, making it ideal for high-density mounting where space is at a premium.
Compliant with RoHS standards, the NC7WZU04L6X ensures environmental consideration by avoiding hazardous substances in its construction. Key specifications include a maximum supply voltage of 5.5V, a nominal supply voltage of 2.5V, and a propagation delay of approximately 11 ns. These attributes make it a versatile choice in various digital applications where tight timing and space constraints are critical.
Industry Applications for NC7WZU04L6X
The NC7WZU04L6X could potentially serve multiple industries due to its versatile performance characteristics. Here, we explore a few industries where this component might find practical applications:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially utilize the NC7WZU04L6X due to its compact size and efficient power consumption. The part’s small footprint and low power requirements are critical for battery-operated devices.
- Computing and Data Storage: High-density servers and storage systems could potentially use this unbuffered inverter to manage digital signals efficiently. Its fast propagation delay helps in maintaining the integrity of high-speed data transmissions.
- Telecommunications: For network equipment that requires consistent and fast signal processing, the NC7WZU04L6X might be used due to its rapid response time and reliability over a broad range of operating temperatures.
- Industrial Automation: In automation and control systems, the precise timing and space-saving characteristics of the NC7WZU04L6X could make it a suitable component for managing logic operations within complex machinery.
Please note that these potential applications are illustrative and must be verified by engineering teams according to specific requirements and standards of individual projects and industries.
About onsemi
onsemi is a prominent player in the semiconductor industry, focusing on energy-efficient solutions. They are widely regarded for their innovations in discrete and power management technologies and are increasingly active in the logic Gates category with products like the NC7WZU04L6X. Their broad portfolio in the logic segment provides components like inverters that support various applications from consumer electronics to industrial systems. The expertise of onsemi in manufacturing high-performance, compact, and power-efficient devices ensures that their products, including similar parts to the NC7WZU04L6X, are highly useful across diverse technological applications.
Where to Find NC7WZU04L6X by onsemi
The NC7WZU04L6X is available for procurement on various platforms, and interested buyers should visit findchips.com to track down the current stock levels and pricing information. Traditionally, this part has been available from several distributors including Flip Electronics, EBV Elektronik, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nevertheless, it is essential to check findchips.com for real-time availability and price comparison across different vendors.
Additionally, for those interested in exploring alternative parts or similar products from onsemi or other manufacturers in the same Gates category, findchips.com provides extensive listings and details that can help in making an informed purchasing decision.