NCA-ONA10IVUCX by onsemi

Overview of NCA-ONA10IVUCX by onsemi

The NCA-ONA10IVUCX is a 16 Watt digital input Class-D audio amplifier with a speaker sense digital output, packaged in a 30-WLCSP format. Manufactured by onsemi, this component is characterized by its low-power consumption and high efficiency, making it an ideal choice for applications requiring efficient sound amplification. With its digital input interface, the NCA-ONA10IVUCX simplifies integration in systems designed to handle digital audio signals directly, thereby reducing the need for analog input conversions.

This amplifier supports a nominal bandwidth of 20 kHz and provides a nominal gain of 16 dB, suitable for a range of audio applications. It operates over a temperature range from -40 °C to 85 °C, indicating its usefulness in various environments, from consumer electronics to more harsh industrial settings. The component is also RoHS compliant, highlighting onsemi’s commitment to producing environmentally friendly and safe products.

Industry Applications for NCA-ONA10IVUCX

The NCA-ONA10IVUCX’s specific attributes make it suitable for a wide array of applications across different industries. While its primary function is as an audio amplifier, the part’s potential extends into any application requiring efficient, high-quality sound amplification or digital-audio signal processing. Below are some industry applications where this part might be particularly useful:

  • Consumer Electronics: This part could be integral in devices such as wireless speakers, smart home audio systems, or high-definition televisions, where efficient, high-quality sound amplification is vital.
  • Automotive: The NCA-ONA10IVUCX may find applications in vehicle audio systems, particularly in electric or hybrid vehicles where power efficiency is crucial to maximize battery life.
  • Portable Devices: Given its low power consumption and small footprint, this amplifier could be used in portable audio devices, such as Bluetooth speakers or headphones, enhancing audio quality without significantly impacting battery life.
  • Professional Audio Equipment: This component might also be employed in the development of professional audio equipment, such as amplifiers for musical instruments, where clarity and efficiency are paramount.

It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.

About onsemi

onsemi is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient power and signal management, logic, discrete, and custom components. Within the sphere of Audio/Video Amplifiers, onsemi stands out for its innovative approach towards integrating advanced technologies to improve performance and reduce power consumption in consumer electronics and professional audio equipment. The NCA-ONA10IVUCX is one such example, showcasing onsemi’s expertise in delivering high-quality audio solutions that meet the current demands for low power consumption and high efficiency. onsemi’s broad range of products, including other audio amplifiers similar to the NCA-ONA10IVUCX, are designed to cater to the evolving needs of the electronics industry.

Where to Find NCA-ONA10IVUCX by onsemi

To source the NCA-ONA10IVUCX by onsemi, we recommend researching options on findchips.com. Here, you can access real-time inventory levels, pricing from various distributors, and detailed part information. For those looking into acquiring the NCA-ONA10IVUCX or seeking alternatives for their audio amplification needs within the Audio/Video Amplifiers category, findchips.com provides an invaluable tool for comparison and selection.

Historically, the part has been available at distributors such as Wuhan P&S, EBV Elektronik, Avnet Silica, Rochester Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to carry the NCA-ONA10IVUCX, inventory levels and availability may vary. To obtain the most current information on stock status and pricing, please visit findchips.com.

Compare pricing for NCA-ONA10IVUCX and other Audio/Video Amplifiers / Consumer Circuits at findchips.com