Overview of NCP03WF104F05RL by Murata Manufacturing Co Ltd
The NCP03WF104F05RL is an NTC Thermistor with an impressive resistance value of 100,000 Ohms and a thermal sensitivity index (beta value) of 4250 Kelvin. This part is characterized by its small surface mount, CHIP package size, specifically the 0201 package, which is notable for its diminutive dimensions making it suitable for high-density mounting on circuit boards. The thermistor is designed for temperature sensing applications and features a tight tolerance of 1% that ensures precise temperature measurements.
This component is part of the Non-linear Resistors subcategory and stands out due to its compliance with numerous standards and regulations. It is RoHS compliant, supports REACH compliance, and adheres to JESD-609 Code e3 standards. Additionally, it has operating temperature ranges from -40 °C to +125 °C, making it robust for various environmental conditions. The part is active in the lifecycle with a factory lead time of 12 weeks as of current writing.
Industry Applications for NCP03WF104F05RL
The NCP03WF104F05RL thermistor is a versatile component with potential applications across various industries. Given its properties and characteristics, it could be a suitable choice for several sectors. Note that these applications are conceptual and should be analyzed and verified by engineering and design teams for specific industrial standards and requirements. Here are some possible industrial applications:
- Energy and Power Systems: This thermistor might be used in temperature monitoring and control systems within power generation equipment. The capacity to endure high temperatures and high voltage environments potentially makes it an excellent choice for monitoring critical components in power supply units.
- Transportation and Logistics: In the transportation sector, this component might be integrated into electronic control units for temperature monitoring to enhance the safety and efficiency of vehicle systems. The size and temperature range allow for integration in compact and diverse automotive or logistic devices.
- Renewable Energy: Systems like solar inverters and wind turbine controllers require precise temperature monitoring to operate efficiently and safely. The high resistance and thermal sensitivity could potentially make this thermistor ideal for such applications, where maintaining temperature within safe limits is crucial.
It is important to remember that while these applications are possible, the specific adherence to industry standards and detailed technical requirements must be clarified during the design and development phase.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a prominent manufacturer in the electronic components industry, with a particular strength in producing various types of resistors, including Non-linear Resistors. Known for innovative solutions and high-quality manufacturing processes, Murata provides a range of thermistors that are well-regarded for their reliability and precision. The NCP03WF104F05RL is one of the fine examples of Murata’s commitment to quality in temperature sensing technologies. Murata often incorporates advanced material technologies and rigorous testing to ensure that their products meet stringent quality standards, making their offerings suitable for critical and high-performance applications.
Where to Find NCP03WF104F05RL by Murata Manufacturing Co Ltd
To find the NCP03WF104F05RL thermistor, we recommend searching through our website, findchips.com. You can also use our site to explore alternate Non-linear Resistors that might meet your specific requirements. Historically, this part has been available through several distributors including Avnet, DigiKey, Mouser Electronics, and Future Electronics. However, for up-to-date stock levels and best pricing options, visiting findchips.com is advisable, ensuring you get the most accurate information.